RS PRO Cat6 Single Gang Faceplate Wall Shielded Shield Type
- RS Stock No.:
- 834-547
- Manufacturer:
- RS PRO
N
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
MYR43.27
FREE delivery for orders over RM 150.00
In Stock
- Plus 17 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR43.27 | - |
| 10 - 24 | MYR39.83 | 7% |
| 25 + | MYR35.95 | 16% |
*price indicative
- RS Stock No.:
- 834-547
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Faceplate | |
| Mount Type | Wall | |
| LAN Category | Cat6 | |
| Number of Outlets | 2 | |
| Shield Type | Shielded | |
| Sub Type | Single Gang Faceplate | |
| Width | 86mm | |
| Material | ABS | |
| Screwed/Screwless | Screwed | |
| Depth | 15mm | |
| Height | 86mm | |
| Standards/Approvals | UKCA | |
| Colour | White | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Faceplate | ||
Mount Type Wall | ||
LAN Category Cat6 | ||
Number of Outlets 2 | ||
Shield Type Shielded | ||
Sub Type Single Gang Faceplate | ||
Width 86mm | ||
Material ABS | ||
Screwed/Screwless Screwed | ||
Depth 15mm | ||
Height 86mm | ||
Standards/Approvals UKCA | ||
Colour White | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
The RS PRO faceplate module kit offers a practical solution for creating a dual-port Cat6 network socket, enhancing connectivity in any location within your premises.
Designed for a convenient two-port Cat6 network connection
Constructed from Durable ABS material for long-lasting use
Finished in a sleek white colour to blend seamlessly with any décor
Compact dimensions of 86mm x 86mm ensure versatile installation options
Uses a punch-down connection for secure wiring
Related links
- RS PRO Cat6 Single Gang Faceplate Wall Shielded Shield Type
- RS PRO Cat5e Single Gang Faceplate Wall Shielded Shield Type
- RS PRO Double Gang Faceplate Wall Shielded Shield Type
- RS PRO Cat5e Double Gang Faceplate Wall Shielded Shield Type
- RS PRO RS PRO Series, Cat6a Single Gang Faceplate Surface Mount Shielded Shield Type
- RS PRO RS PRO Series, Cat5e Single Gang Faceplate Surface Mount Shielded Shield Type
- RS PRO Cat5e, Cat6 Frame Wall Shielded Shield Type
- HellermannTyton Connectivity FWOA Series, Straight 4 Way Wall Outlet Wall Shielded Shield Type

