RS PRO Cat5e Double Gang Faceplate Wall Shielded Shield Type
- RS Stock No.:
- 834-553
- Manufacturer:
- RS PRO
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR68.95
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR68.95 |
| 10 + | MYR63.44 |
*price indicative
- RS Stock No.:
- 834-553
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Faceplate | |
| Mount Type | Wall | |
| LAN Category | Cat5e | |
| Number of Outlets | 4 | |
| Shield Type | Shielded | |
| Sub Type | Double Gang Faceplate | |
| Shuttered | Yes | |
| Width | 146mm | |
| Screwed/Screwless | Screwed | |
| Depth | 15.7mm | |
| Material | ABS | |
| Standards/Approvals | UKCA | |
| Height | 86mm | |
| Colour | White | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Faceplate | ||
Mount Type Wall | ||
LAN Category Cat5e | ||
Number of Outlets 4 | ||
Shield Type Shielded | ||
Sub Type Double Gang Faceplate | ||
Shuttered Yes | ||
Width 146mm | ||
Screwed/Screwless Screwed | ||
Depth 15.7mm | ||
Material ABS | ||
Standards/Approvals UKCA | ||
Height 86mm | ||
Colour White | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
The RS PRO faceplate module kit is designed for creating a four-port Cat5E network socket, maximising wall space while ensuring effective connectivity.
Includes modules, faceplate, and spacers/blanks for flexible installation
Utilises wall space efficiently with a convenient 4 port design
Constructed from ABS material for durability
Finished in white for a clean, professional appearance
Standard Punch down connection type ensures compatibility
Related links
- RS PRO Double Gang Faceplate Wall Shielded Shield Type
- RS PRO Cat5e Single Gang Faceplate Wall Shielded Shield Type
- RS PRO Cat6 Single Gang Faceplate Wall Shielded Shield Type
- RS PRO Cat5e, Cat6 Frame Wall Shielded Shield Type
- RS PRO RS PRO Series, Cat5e Single Gang Faceplate Surface Mount Shielded Shield Type
- HellermannTyton Connectivity FWOA Series, Straight 4 Way Wall Outlet Wall Shielded Shield Type
- HellermannTyton Connectivity FWOA Series, Straight 2 Way Wall Outlet Wall Shielded Shield Type
- HellermannTyton Connectivity FWOA Series, Straight 2 Way SC Wall Outlet Wall Shielded Shield Type

