RS PRO Double Gang Faceplate Wall Shielded Shield Type
- RS Stock No.:
- 834-554
- Manufacturer:
- RS PRO
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR74.34
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR74.34 |
| 10 + | MYR68.39 |
*price indicative
- RS Stock No.:
- 834-554
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Faceplate | |
| Mount Type | Wall | |
| Number of Outlets | 4 | |
| Shield Type | Shielded | |
| Sub Type | Double Gang Faceplate | |
| Shuttered | Yes | |
| Width | 146mm | |
| Material | ABS | |
| Screwed/Screwless | Screwed | |
| Depth | 15.7mm | |
| Height | 86mm | |
| Standards/Approvals | UKCA | |
| Colour | White | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Faceplate | ||
Mount Type Wall | ||
Number of Outlets 4 | ||
Shield Type Shielded | ||
Sub Type Double Gang Faceplate | ||
Shuttered Yes | ||
Width 146mm | ||
Material ABS | ||
Screwed/Screwless Screwed | ||
Depth 15.7mm | ||
Height 86mm | ||
Standards/Approvals UKCA | ||
Colour White | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
The RS PRO faceplate module kit provides an organised solution for integrating a 4 port Cat6 network socket into your wall space, enhancing connectivity flexibility in your setup.
Features a 4 port Cat6 design for efficient networking
Constructed from ABS material for durability and performance
Supplied with necessary modules, faceplate, and spacers
Compact dimensions at 86mm in length and 146mm in width
Utilises Punch down connection type for secure installation
Complies with CE, UKCA, REACH, and ROHS standards
Related links
- RS PRO Cat5e Double Gang Faceplate Wall Shielded Shield Type
- RS PRO Cat5e Single Gang Faceplate Wall Shielded Shield Type
- RS PRO Cat6 Single Gang Faceplate Wall Shielded Shield Type
- RS PRO Cat5e, Cat6 Frame Wall Shielded Shield Type
- HellermannTyton Connectivity FWOA Series, Straight 4 Way Wall Outlet Wall Shielded Shield Type
- HellermannTyton Connectivity FWOA Series, Straight 2 Way Wall Outlet Wall Shielded Shield Type
- HellermannTyton Connectivity FWOA Series, Straight 2 Way SC Wall Outlet Wall Shielded Shield Type
- HellermannTyton Connectivity FWOA Series, Straight 4 Way SC Wall Outlet Wall Shielded Shield Type

