RS PRO Cat6 Single Gang Faceplate Wall Shielded Shield Type
- RS Stock No.:
- 834-497
- Manufacturer:
- RS PRO
N
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
MYR29.43
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR29.43 | - |
| 10 - 24 | MYR27.05 | 8% |
| 25 + | MYR24.42 | 17% |
*price indicative
- RS Stock No.:
- 834-497
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Mount Type | Wall | |
| Product Type | Faceplate | |
| LAN Category | Cat6 | |
| Number of Outlets | 1 | |
| Shield Type | Shielded | |
| Sub Type | Single Gang Faceplate | |
| Shuttered | Yes | |
| Width | 86mm | |
| Depth | 15mm | |
| Material | ABS | |
| Screwed/Screwless | Screwed | |
| Standards/Approvals | UKCA | |
| Height | 86mm | |
| Colour | White | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Mount Type Wall | ||
Product Type Faceplate | ||
LAN Category Cat6 | ||
Number of Outlets 1 | ||
Shield Type Shielded | ||
Sub Type Single Gang Faceplate | ||
Shuttered Yes | ||
Width 86mm | ||
Depth 15mm | ||
Material ABS | ||
Screwed/Screwless Screwed | ||
Standards/Approvals UKCA | ||
Height 86mm | ||
Colour White | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
The RS PRO faceplate module kit offers a convenient solution for creating a single port Cat6 network socket in your preferred location, ensuring efficient use of wall space.
Designed for reliable Cat6 performance
Constructed from Durable ABS material
Finished in a clean white colour for a professional look
Compact dimensions of 86mm by 86mm
Utilises a Punch down connection type for secure wiring
Meets CE, UKCA, REACH, and ROHS standards
Related links
- RS PRO Cat6 Single Gang Faceplate Wall Shielded Shield Type
- RS PRO Cat5e Single Gang Faceplate Wall Shielded Shield Type
- RS PRO Double Gang Faceplate Wall Shielded Shield Type
- RS PRO Cat5e Double Gang Faceplate Wall Shielded Shield Type
- RS PRO RS PRO Series, Cat6a Single Gang Faceplate Surface Mount Shielded Shield Type
- RS PRO RS PRO Series, Cat5e Single Gang Faceplate Surface Mount Shielded Shield Type
- RS PRO Cat5e, Cat6 Frame Wall Shielded Shield Type
- HellermannTyton Connectivity FWOA Series, Straight 4 Way Wall Outlet Wall Shielded Shield Type

