RS PRO RS PRO Series, Cat6a Single Gang Faceplate Surface Mount Shielded Shield Type
- RS Stock No.:
- 834-548
- Manufacturer:
- RS PRO
N
Get a bulk buy discount
Add 10 more to save MYR63.80
View bulk pricing optionsSubtotal (1 unit)*
MYR79.97
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR79.97 | - |
| 10 + | MYR73.59 | MYR63.80 |
*price indicative
- RS Stock No.:
- 834-548
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Mount Type | Surface Mount | |
| Product Type | Faceplate | |
| LAN Category | Cat6a | |
| Number of Outlets | 2 | |
| Shield Type | Shielded | |
| Sub Type | Single Gang Faceplate | |
| Shuttered | Yes | |
| Width | 86mm | |
| Screwed/Screwless | Screwed | |
| Depth | 15mm | |
| Minimum Box Depth | 45mm | |
| Height | 86mm | |
| Standards/Approvals | UKCA | |
| Colour | White | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Mount Type Surface Mount | ||
Product Type Faceplate | ||
LAN Category Cat6a | ||
Number of Outlets 2 | ||
Shield Type Shielded | ||
Sub Type Single Gang Faceplate | ||
Shuttered Yes | ||
Width 86mm | ||
Screwed/Screwless Screwed | ||
Depth 15mm | ||
Minimum Box Depth 45mm | ||
Height 86mm | ||
Standards/Approvals UKCA | ||
Colour White | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
The RS PRO single faceplate is a pre-assembled solution designed for seamless integration of Cat6a modules, facilitating efficient network connectivity in residential or commercial settings.
Tool-less installation of Cat6a shielded modules simplifies cable management
Compatibility with 86mm x 86mm back boxes ensures versatile mounting options
Included screws and cable ties provide enhanced module stability
Adjustable cable clamp accommodates various cable diameters
Related links
- RS PRO RS PRO Series, Cat6a Single Gang Faceplate Surface Mount Shielded Shield Type
- RS PRO RS PRO Series, Cat5e Single Gang Faceplate Surface Mount Shielded Shield Type
- RS PRO Cat5e Single Gang Faceplate Wall Shielded Shield Type
- RS PRO Cat6 Single Gang Faceplate Wall Shielded Shield Type
- RS PRO Double Gang Faceplate Wall Shielded Shield Type
- RS PRO Cat5e Double Gang Faceplate Wall Shielded Shield Type
- HellermannTyton Connectivity HTC Series, Single Gang Faceplate
- HellermannTyton Connectivity HTC Series, Straight 12 Way RJ45 Single Gang Faceplate

