Fluke 17B 17B Digital Digital Multimeter, 10 A ac, 10 A dc, 1 kV ac
- RS Stock No.:
- 281-5822
- Mfr. Part No.:
- FLK-17B MAX-02/CN
- Manufacturer:
- Fluke
Subtotal (1 unit)*
MYR899.00
FREE delivery for orders over RM 150.00
- Shipping from 18 December 2026
Units | Per Unit |
|---|---|
| 1 + | MYR899.00 |
*price indicative
- RS Stock No.:
- 281-5822
- Mfr. Part No.:
- FLK-17B MAX-02/CN
- Manufacturer:
- Fluke
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Product Type | Digital Multimeter | |
| Multimeter Type | Digital | |
| Display Type | LCD | |
| Resistance Resolution | 0.01mΩ | |
| Model Number | 17B | |
| Functions Measured | AC Voltage, DC Voltage | |
| Maximum AC Voltage Measurement | 1kV ac | |
| Maximum AC Current Measurement | 10A ac | |
| Maximum DC Current Measurement | 10A dc | |
| Maximum Resistance Measurement | 40mΩ | |
| Maximum DC Voltage Measurement | 0.6V dc | |
| DC Current Accuracy | 0.015 | |
| AC Voltage Accuracy | 0.01 | |
| AC Current Accuracy | 1.5 % | |
| DC Voltage Accuracy | 0.005 | |
| DC Voltage Resolution | 1 V | |
| AC Voltage Resolution | 1V | |
| DC Current Resolution | 1μA | |
| AC Current Resolution | 1μA | |
| Maximum Frequency | 100kHz | |
| Power Source | Battery | |
| Resistance Measurement Accuracy | 0.015 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Battery Life | 500h | |
| Weight | 455g | |
| Standards/Approvals | No | |
| Series | 17B | |
| Width | 91mm | |
| Height | 49.5mm | |
| Length | 183mm | |
| Safety Category Level | CAT III | |
| Safety Category Voltage | 600V | |
| Battery Type | 2 x AA | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Product Type Digital Multimeter | ||
Multimeter Type Digital | ||
Display Type LCD | ||
Resistance Resolution 0.01mΩ | ||
Model Number 17B | ||
Functions Measured AC Voltage, DC Voltage | ||
Maximum AC Voltage Measurement 1kV ac | ||
Maximum AC Current Measurement 10A ac | ||
Maximum DC Current Measurement 10A dc | ||
Maximum Resistance Measurement 40mΩ | ||
Maximum DC Voltage Measurement 0.6V dc | ||
DC Current Accuracy 0.015 | ||
AC Voltage Accuracy 0.01 | ||
AC Current Accuracy 1.5 % | ||
DC Voltage Accuracy 0.005 | ||
DC Voltage Resolution 1 V | ||
AC Voltage Resolution 1V | ||
DC Current Resolution 1μA | ||
AC Current Resolution 1μA | ||
Maximum Frequency 100kHz | ||
Power Source Battery | ||
Resistance Measurement Accuracy 0.015 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Battery Life 500h | ||
Weight 455g | ||
Standards/Approvals No | ||
Series 17B | ||
Width 91mm | ||
Height 49.5mm | ||
Length 183mm | ||
Safety Category Level CAT III | ||
Safety Category Voltage 600V | ||
Battery Type 2 x AA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Fluke 15B 15B Digital Digital Multimeter 10 A dc, 1 kV ac
- Fluke 17B Multimeter Kit
- Fluke V3001 FC 3000 FC Handheld Multimeter 1 kV ac
- Fluke V3000 FC 3000 FC Handheld Multimeter True RMS 1 kV ac
- Fluke 3000 FC 3000 FC Handheld Multimeter True RMS 400 mA dc, 1 kV ac
- Fluke Digital Digital Multimeter 10 A, 1 kV
- Fluke 283FC PV EUR Digital Digital Multimeter True RMS 60 A dc, 1 kV ac
- Fluke 283FC/PV/APAC 283FC Digital Digital Multimeter 60 A dc, 1 kV ac

