Fluke 17B Multimeter Kit
- RS Stock No.:
- 281-5820
- Mfr. Part No.:
- FLK-17B MAX KIT/CN
- Manufacturer:
- Fluke
Subtotal (1 unit)*
MYR955.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR955.00 |
*price indicative
- RS Stock No.:
- 281-5820
- Mfr. Part No.:
- FLK-17B MAX KIT/CN
- Manufacturer:
- Fluke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Product Type | Multimeter Kit | |
| Model Number | 17B | |
| Application | Electronic, Electrical | |
| Kit Contents | 2 AA Batteries, TL31 Extra-Slim Test Leads with 2 Protective Caps, TL75 Test Leads with 2 Protective Caps, Type K Thermocouple | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Product Type Multimeter Kit | ||
Model Number 17B | ||
Application Electronic, Electrical | ||
Kit Contents 2 AA Batteries, TL31 Extra-Slim Test Leads with 2 Protective Caps, TL75 Test Leads with 2 Protective Caps, Type K Thermocouple | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Fluke Digital Multimeter kit is a 17B MAX KIT of digital multimeter. This digital multimeter kit includes TL75 test leads with 2 protective caps and TL31 extra slim test leads with 2 protective caps. The Fluke 17B MAX inherits and continues the classic design of 17B plus with further improved functions.
Included 2 AA batteries
CATIII 600V safety rating
Type K thermocouple available
Available with safety information
Related links
- Fluke 15B Complete Measurement Multimeter Kit
- Fluke 17B 17B Digital Digital Multimeter 10 A dc, 1 kV ac
- Fluke 287 Multimeter Kit Multimeter Kit
- Fluke 289 Multimeter Kit Multimeter Kit
- Fluke 15B 15B Digital Digital Multimeter 10 A dc, 1 kV ac
- Fluke Digital Digital Multimeter 10 A, 1 kV
- Fluke 87V-MAX/E2 Multimeter Kit Multimeter Kit
- Fluke Fluke 117 117 Digital Multimeter Kit True RMS 10 A dc, 600 V ac

