Fluke 283FC/PV/APAC 283FC Digital Digital Multimeter, 60 A ac, 60 A dc, 1 kV ac
- RS Stock No.:
- 214-425
- Mfr. Part No.:
- FLUKE-283FC/PV/APAC
- Manufacturer:
- Fluke
- RS Stock No.:
- 214-425
- Mfr. Part No.:
- FLUKE-283FC/PV/APAC
- Manufacturer:
- Fluke
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Product Type | Digital Multimeter | |
| Multimeter Type | Digital | |
| Display Type | LCD Backlight | |
| Resistance Resolution | 0.01mΩ | |
| Model Number | 283FC/PV/APAC | |
| Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Frequency, Resistance | |
| Maximum AC Voltage Measurement | 1kV ac | |
| Maximum AC Current Measurement | 60A ac | |
| Maximum DC Voltage Measurement | 1.5kV dc | |
| Maximum Resistance Measurement | 50mΩ | |
| Maximum DC Current Measurement | 60A dc | |
| AC Voltage Accuracy | 0.02 | |
| DC Voltage Accuracy | 0.0015 | |
| DC Voltage Resolution | 1 V | |
| AC Voltage Resolution | 1V | |
| Maximum Frequency | 99.99kHz | |
| Power Source | Battery | |
| Minimum Operating Temperature | -10°C | |
| Resistance Measurement Accuracy | 0.015 | |
| Maximum Operating Temperature | 60°C | |
| Battery Life | 150h | |
| Width | 105mm | |
| Standards/Approvals | CE, IEC 6132622, IEC 613261, CSA, UK CA | |
| Series | 283FC | |
| Weight | 700g | |
| Length | 2.25km | |
| Height | 57mm | |
| Safety Category Level | CAT III, CAT IV | |
| Battery Type | AA | |
| Safety Category Voltage | 1.5kV | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Product Type Digital Multimeter | ||
Multimeter Type Digital | ||
Display Type LCD Backlight | ||
Resistance Resolution 0.01mΩ | ||
Model Number 283FC/PV/APAC | ||
Functions Measured AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Frequency, Resistance | ||
Maximum AC Voltage Measurement 1kV ac | ||
Maximum AC Current Measurement 60A ac | ||
Maximum DC Voltage Measurement 1.5kV dc | ||
Maximum Resistance Measurement 50mΩ | ||
Maximum DC Current Measurement 60A dc | ||
AC Voltage Accuracy 0.02 | ||
DC Voltage Accuracy 0.0015 | ||
DC Voltage Resolution 1 V | ||
AC Voltage Resolution 1V | ||
Maximum Frequency 99.99kHz | ||
Power Source Battery | ||
Minimum Operating Temperature -10°C | ||
Resistance Measurement Accuracy 0.015 | ||
Maximum Operating Temperature 60°C | ||
Battery Life 150h | ||
Width 105mm | ||
Standards/Approvals CE, IEC 6132622, IEC 613261, CSA, UK CA | ||
Series 283FC | ||
Weight 700g | ||
Length 2.25km | ||
Height 57mm | ||
Safety Category Level CAT III, CAT IV | ||
Battery Type AA | ||
Safety Category Voltage 1.5kV | ||
- COO (Country of Origin):
- CN
Related links
- Fluke 283FC/APAC 283FC Digital Digital Multimeter 60 A dc, 1 kV ac
- Fluke 283FC PV EUR Digital Digital Multimeter True RMS 60 A dc, 1 kV ac
- Fluke 283FC EUR Digital Digital Multimeter True RMS 60 A dc, 1 kV ac 1.5 kV dc
- Fluke 17B 17B Digital Digital Multimeter 10 A dc, 1 kV ac
- Fluke 15B 15B Digital Digital Multimeter 10 A dc, 1 kV ac
- Fluke V3001 FC 3000 FC Handheld Multimeter 1 kV ac
- RS PRO Digital Digital Multimeter True RMS 10 A dc, 1 kV ac
- Yokogawa TY530/TE/NB2 TY700 Digital Digital Multimeter True RMS 1 kA, 1 kV ac

