Fluke 283FC/APAC 283FC Digital Digital Multimeter, 60 A ac, 60 A dc, 1 kV ac

Currently unavailable
Sorry, we don't know when this will be back in stock.
Sponsored
Fluke DMM EOY 2026
RS Stock No.:
214-424
Mfr. Part No.:
FLUKE-283FC/APAC
Manufacturer:
Fluke
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke

Multimeter Type

Digital

Product Type

Digital Multimeter

Model Number

283FC/APAC

Resistance Resolution

0.01mΩ

Display Type

LCD Backlight

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Frequency, Resistance

Maximum DC Current Measurement

60A dc

Maximum AC Voltage Measurement

1kV ac

Maximum DC Voltage Measurement

1.5kV dc

Maximum Resistance Measurement

50mΩ

Maximum AC Current Measurement

60A ac

AC Voltage Accuracy

0.02

DC Voltage Accuracy

0.0015

DC Voltage Resolution

1 V

AC Voltage Resolution

1V

Maximum Frequency

99.99kHz

Power Source

Battery

Minimum Operating Temperature

-10°C

Resistance Measurement Accuracy

0.015

Maximum Operating Temperature

60°C

Battery Life

150h

Width

105mm

Series

283FC

Height

57mm

Weight

700g

Standards/Approvals

CSA, IEC 6132622, CE, IEC 613261, UK CA

Length

225mm

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

1.5kV

Battery Type

AA

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy