Extech EX520A Handheld Multimeter True RMS, 10 A ac, 10 A dc, 1 kV ac
- RS Stock No.:
- 298-012
- Mfr. Part No.:
- EX530A
- Manufacturer:
- Extech
This image is representative of the product range
Subtotal (1 unit)*
MYR1,007.72
FREE delivery for orders over RM 150.00
- 9 unit(s) ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | MYR1,007.72 |
*price indicative
- RS Stock No.:
- 298-012
- Mfr. Part No.:
- EX530A
- Manufacturer:
- Extech
Select all | Attribute | Value |
|---|---|---|
| Brand | Extech | |
| Multimeter Type | Handheld | |
| Product Type | Multimeter | |
| Model Number | EX520A | |
| Display Type | LCD | |
| Resistance Resolution | 40mΩ | |
| Functions Measured | AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance, Temperature | |
| Maximum AC Voltage Measurement | 1kV ac | |
| Maximum DC Current Measurement | 10A dc | |
| Maximum DC Voltage Measurement | 1kV dc | |
| Maximum AC Current Measurement | 10A ac | |
| True RMS | Yes | |
| Maximum Frequency | 10MHz | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Weight | 375g | |
| Length | 183mm | |
| Width | 55mm | |
| Standards/Approvals | UL, CE | |
| Height | 83mm | |
| Safety Category Level | Steady | |
| Safety Category Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Extech | ||
Multimeter Type Handheld | ||
Product Type Multimeter | ||
Model Number EX520A | ||
Display Type LCD | ||
Resistance Resolution 40mΩ | ||
Functions Measured AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance, Temperature | ||
Maximum AC Voltage Measurement 1kV ac | ||
Maximum DC Current Measurement 10A dc | ||
Maximum DC Voltage Measurement 1kV dc | ||
Maximum AC Current Measurement 10A ac | ||
True RMS Yes | ||
Maximum Frequency 10MHz | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Weight 375g | ||
Length 183mm | ||
Width 55mm | ||
Standards/Approvals UL, CE | ||
Height 83mm | ||
Safety Category Level Steady | ||
Safety Category Voltage 600V | ||
- COO (Country of Origin):
- CN
Related links
- Extech EX520A Handheld Multimeter True RMS 10 A dc, 1 kV ac
- Extech EX505A Handheld Multimeter True RMS 10 A dc, 1 kV ac
- RS PRO S3 Handheld Multimeter True RMS 10 A dc, 1 kV ac
- Keysight Technologies U1242C Handheld Multimeter True RMS 10 A dc, 1 kV ac
- Sefram 7221 Handheld Multimeter True RMS 1 kV ac
- RS PRO IDM98IV Handheld Multimeter True RMS 10 A dc, 1 kV ac
- RS PRO IDM505 Handheld Multimeter True RMS 10 A dc, 1 kV ac
- Klein Tools MM720 Handheld Multimeter True RMS 10 A dc, 1 kV ac
