Extech EX520A Handheld Multimeter True RMS, 10 A ac, 10 A dc, 1 kV ac

This image is representative of the product range

Subtotal (1 unit)*

MYR759.92

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR759.92

*price indicative

RS Stock No.:
298-000
Distrelec Article No.:
304-20-585
Mfr. Part No.:
EX520A
Manufacturer:
Extech
Find similar products by selecting one or more attributes.
Select all

Brand

Extech

Multimeter Type

Handheld

Product Type

Multimeter

Resistance Resolution

40mΩ

Display Type

LCD

Model Number

EX520A

Functions Measured

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance, Temperature

Maximum DC Current Measurement

10A dc

Maximum AC Voltage Measurement

1kV ac

Maximum AC Current Measurement

10A ac

Maximum DC Voltage Measurement

1kV dc

True RMS

Yes

Maximum Frequency

10MHz

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Standards/Approvals

UL, CE

Width

55mm

Height

83mm

Length

183mm

Weight

375g

Safety Category Level

Steady

Safety Category Voltage

600V

The FLIR Industrial Multimeter comes with a CAT IV-600 V safety rating and IP67 waterproof and dustproof design. These multimeters are built for electricians, HVAC technicians, and benchtop technicians, ensuring accuracy, durability, and safety. Each model includes double-molded test leads, a 9 V battery, magnetic hanging strap, temperature probe, carrying case, and a 3-year warranty.

CAT IV 600 V electrical safety rating

Double molded test leads included

Waterproof and dustproof IP67 rating

2 m 6.5 feet drop tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy