Fluke TLK281 Automotive Test Lead Kit
- RS Stock No.:
- 493-3314
- Mfr. Part No.:
- TLK281
- Manufacturer:
- Fluke
Currently unavailable
Sorry, we don't know when this will be back in stock.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
MYR1,496.00
- RS Stock No.:
- 493-3314
- Mfr. Part No.:
- TLK281
- Manufacturer:
- Fluke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Lead Type | Automotive Test Lead Kit | |
| Product Type | Multimeter Leads | |
| Connector Type | Crocodile Clip, Piercing Clip | |
| Safety Category Voltage | 60V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Lead Type Automotive Test Lead Kit | ||
Product Type Multimeter Leads | ||
Connector Type Crocodile Clip, Piercing Clip | ||
Safety Category Voltage 60V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Fluke Multimeter Leads, 60V Safety Category Voltage, Crocodile Clip Connector Type - TLK281
This multimeter leads set is an automotive test lead kit designed to extend measurement capability when working on vehicles and electrical systems. It pairs insulated lead conductors with both crocodile and piercing clip terminations to enable a range of contact methods for live circuits up to 60 V, suited to technicians and engineers in automation, electronics, electrical and mechanical settings.
Features & Benefits
• Crocodile clip termination provides secure clamp connections
• Piercing clip enables direct contact with insulated conductors
• Designed for automotive diagnostic and test routines
• Rated for safe use on circuits at 60V
• Compatible with standard multimeter accessory configurations
• Piercing clip enables direct contact with insulated conductors
• Designed for automotive diagnostic and test routines
• Rated for safe use on circuits at 60V
• Compatible with standard multimeter accessory configurations
**Applications**
• Suitable for vehicle battery and wiring diagnostics
• Ideal for in-situ signal probing on harnesses
• Used for temporary connections during system troubleshooting
• Can be used for low-voltage control circuit verification
• Ideal for in-situ signal probing on harnesses
• Used for temporary connections during system troubleshooting
• Can be used for low-voltage control circuit verification
Which clip types are included for different contact needs?
The kit contains both crocodile clips for clamped connections and piercing clips for accessing conductors through insulation.
What voltage environment is appropriate for these leads?
They are intended for measurements on circuits up to 60V and should be used within that voltage boundary.
Are these leads intended for general multimeter use or specialised tools?
They are supplied as an accessory set to be used with compatible multimeters for automotive and low-voltage electrical testing.
How do the piercing clips support hands-free measurements?
The piercing probes can remain attached to conductors to maintain a connection while instruments Record or technicians operate other equipment.
Related links
- Fluke TLK281-1 Automotive Test Lead Kit
- Fluke TLK282 Automotive Test Lead Kit
- Fluke TLK282-1 Automotive Test Lead Kit
- Facom 714A-L Automotive Test Lead Kit
- Fluke TLK289 Industrial Test Lead Kit
- RS PRO Automotive Test Lead Kit, 10A
- Fluke TL80A Electrical Test Lead Kit, CAT III
- Fluke TL80A Electrical Test Lead Kit 5A


