Fluke TLK282 Automotive Test Lead Kit
- RS Stock No.:
- 493-3308
- Mfr. Part No.:
- TLK282
- Manufacturer:
- Fluke
Subtotal (1 kit)*
MYR1,723.00
Stock information currently inaccessible - Please check back later
Kit(s) | Per Kit |
|---|---|
| 1 + | MYR1,723.00 |
*price indicative
- RS Stock No.:
- 493-3308
- Mfr. Part No.:
- TLK282
- Manufacturer:
- Fluke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Lead Type | Automotive Test Lead Kit | |
| Product Type | Multimeter Leads | |
| Connector Type | Piercing Clip, Hook Clip, Crocodile Clip | |
| Safety Category Voltage | 60V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Lead Type Automotive Test Lead Kit | ||
Product Type Multimeter Leads | ||
Connector Type Piercing Clip, Hook Clip, Crocodile Clip | ||
Safety Category Voltage 60V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Fluke Multimeter Leads, 60V Safety Category Voltage, Automotive Test Lead Kit - TLK282
This multimeter leads set provides insulated electrical connections for diagnostic measurement in automotive and general workshop environments. Supplied as an automotive test lead kit, it equips technicians with a range of connection types to Interface multimeters and test instruments safely on low-voltage systems.
Features & Benefits
• Includes piercing clip for non-intrusive wire testing and minimal stripping
• Supplied hook and crocodile clip leads for secure component attachment
• Designed for automotive test scenarios to support vehicle circuitry checks
• Rated for 60V safety to match low-voltage diagnostic requirements
• Supplied hook and crocodile clip leads for secure component attachment
• Designed for automotive test scenarios to support vehicle circuitry checks
• Rated for 60V safety to match low-voltage diagnostic requirements
**Applications**
• Suitable for in-vehicle voltage and continuity checks on wiring looms
• Ideal for bench testing automotive sensors and actuators
• Used with multimeters during fault-finding in electrical assemblies
• Can be used for temporary connections during component bench checks
• Ideal for bench testing automotive sensors and actuators
• Used with multimeters during fault-finding in electrical assemblies
• Can be used for temporary connections during component bench checks
What connector types are provided for varied contact needs?
The kit comprises piercing probes, hook clips and crocodile clamps allowing access to insulation, small terminals and larger studs respectively.
How does the lead set suit automotive diagnostic workflows?
The lead set is configured for vehicle testing tasks, enabling quick change between wire-piercing measurements and clipped connections without swapping kits.
Are these leads intended for high-voltage systems?
They are specified for use up to 60V safety and are intended for low-voltage diagnostic applications rather than high-voltage distribution work.
Related links
- Fluke TLK282-1 Automotive Test Lead Kit
- Fluke TLK281 Automotive Test Lead Kit
- Fluke TLK281-1 Automotive Test Lead Kit
- RS PRO Automotive Test Lead Kit, 10A
- Facom 714A-L Automotive Test Lead Kit
- Fluke TL80A Electrical Test Lead Kit, CAT III
- Fluke TL75 Test Lead Kit CAT IV, 10A
- Fluke TL76 Test Lead Kit CAT IV, 10A
