Fluke TL80A Electrical Test Lead Kit, CAT III
- RS Stock No.:
- 902-7723
- Mfr. Part No.:
- TL80A
- Manufacturer:
- Fluke
Subtotal (1 unit)*
MYR921.03
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR921.03 |
*price indicative
- RS Stock No.:
- 902-7723
- Mfr. Part No.:
- TL80A
- Manufacturer:
- Fluke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Lead Type | Electrical Test Lead Kit | |
| Product Type | Multimeter Leads | |
| Connector Type | Alligator Clip | |
| Lead Length | 1m | |
| Safety Category Voltage | 300V | |
| Safety Category Level | CAT III | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Lead Type Electrical Test Lead Kit | ||
Product Type Multimeter Leads | ||
Connector Type Alligator Clip | ||
Lead Length 1m | ||
Safety Category Voltage 300V | ||
Safety Category Level CAT III | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Fluke Multimeter Leads, 1m Lead Length, Alligator Clip Connector Type - TL80A
This multimeter leads set provides secure electrical connection for measurement tasks in industrial and laboratory environments. Designed for use with hand-held meters and test equipment, the leads include alligator-style clips to clamp conductors reliably during diagnostics and verification work. The kit is specified for use within medium-voltage circuits common to automation, electronics, electrical and mechanical maintenance roles.
Features & Benefits
• CAT III 1000V rating for worksite voltage protection
• 1m conductor length for flexible reach during inspections
• Alligator clip connectors for firm conductor grip under load
• Electrical test lead kit format for immediate field deployment
• Compatible with common multimeter input geometries for quick swaps
• 1m conductor length for flexible reach during inspections
• Alligator clip connectors for firm conductor grip under load
• Electrical test lead kit format for immediate field deployment
• Compatible with common multimeter input geometries for quick swaps
**Applications**
• Suitable for live voltage checks on distribution panels
• Ideal for fault-finding in industrial automation cabinets
• Used with bench multimeters during component-level testing
• Can be used for commissioning and routine electrical maintenance
• Ideal for fault-finding in industrial automation cabinets
• Used with bench multimeters during component-level testing
• Can be used for commissioning and routine electrical maintenance
What safety classification applies to these leads?
They are rated to CAT III and specified for operation up to 1000 V, indicating suitability for distribution-level measurements within that voltage class.
How long are the conductors and what access flexibility do they provide?
Each lead provides 1m of length, giving moderate reach for access within control panels and equipment racks.
What connector style is fitted to the test ends for conductor attachment?
The leads terminate in alligator clips designed to clamp onto conductors, busbars and component leads for secure contact during testing.
Can these leads serve as a replacement for worn meter leads?
They function as direct replacements where alligator-clip termination and the specified safety rating meet the meters requirements.
Supplied with
1 pair (red/black) silicone test lead, alligator clip and extended probe tip and soft carrying case.
Related links
- Fluke TL80A Electrical Test Lead Kit 5A
- Fluke TL223-1 Electrical Test Lead Kit CAT IV
- Fluke TL910 Electrical Test Lead Kit CAT IV, 3A
- Fluke FLUKE TLK287 Electrical Test Lead Kit CAT III 2 A, 5 A
- RS PRO Fused Test Lead Kit, CAT III
- Fluke 1639274 Electrical Test Lead Kit 10A 5 A
- Fluke TL75 Test Lead Kit CAT IV, 10A
- Fluke TLK-220 Test Lead Kit CAT IV

