Fluke TL80A Electrical Test Lead Kit, CAT II, 5A

Subtotal (1 unit)*

MYR776.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR776.00

*price indicative

Sponsored
Fluke DMM EOY 2026
RS Stock No.:
731-8982
Distrelec Article No.:
176-00-047
Mfr. Part No.:
TL80A
Manufacturer:
Fluke
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke

Lead Type

Electrical Test Lead Kit

Product Type

Multimeter Leads

Connector Type

Crocodile Clip

Current

5A

Lead Length

1m

Safety Category Voltage

300V

Safety Category Level

CAT II

Standards/Approvals

EN/IEC 61010-031:2002 +A1:2008

RoHS Status: Exempt

COO (Country of Origin):
CN

Fluke Multimeter Leads, 1m Lead Length, 5A Current - Fluke TL80A-1


This multimeter leads set provides insulated test connections for low-energy electronic measurements and general electrical troubleshooting. Supplied as a matched red and black pair, the leads accept standard 4mm shrouded banana plugs and are intended for routine use where compact, safety-rated probes are required.

Features & Benefits


• WearGuard insulation reveals damage for timely replacement
• Crocodile clip attachments allow secure hands-free connections
• Rated for 5A current to handle moderate circuit testing
• Safety category CAT II 300V protects on low-voltage installations
• Complies with EN/IEC 61010-031 for probe assembly safety
• Supplied with insulated extended probe tips for access to tight points

**Applications**


• Suitable for bench testing of electronic modules in automation
• Ideal for signal verification on control and PCB workstations
• Used with multimeters that accept 4mm shrouded banana plugs
• Can be used for routine maintenance on low-voltage electrical systems
• Used for connector and continuity checks in mechanical assemblies

What maximum current can the leads carry for diagnostic tasks?


They are specified to handle up to 5A during measurement procedures, making them appropriate for moderate-current checks.

Which safety standard governs the probe construction and materials?


The set is manufactured to EN/IEC 61010-031 requirements for hand-held probe assemblies, ensuring defined insulation and creepage characteristics.

Are the crocodile clips insulated and what are their current limits?


The alligator-style clips feature insulation and are rated for use up to 5A where secure clamp connections are required.

How long are the leads and what connector format do they use?


Each lead measures 1m and terminates in standard 4mm shrouded banana-compatible connectors for broad instrument compatibility.

Supplied with

alligator clips, insulated extended probe tips, carrying case

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy