Siemens Room Sensor Wall Mount 100 mm 90 mm IP30
- RS Stock No.:
- 287-8720
- Mfr. Part No.:
- QAA2061D / BPZ:QAA2061D
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR1,453.89
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,453.89 |
*price indicative
- RS Stock No.:
- 287-8720
- Mfr. Part No.:
- QAA2061D / BPZ:QAA2061D
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Sensor | |
| Device Type | Room Sensor | |
| Mount Type | Wall Mount | |
| Height | 100mm | |
| Length | 90mm | |
| Width | 100mm | |
| Minimum Operating Temperature | -15°C | |
| Series | QAA | |
| IP Rating | IP30 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Sensor | ||
Device Type Room Sensor | ||
Mount Type Wall Mount | ||
Height 100mm | ||
Length 90mm | ||
Width 100mm | ||
Minimum Operating Temperature -15°C | ||
Series QAA | ||
IP Rating IP30 | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Siemens Sensor, 100mm Height, Wall Mount Type - QAA2061D
This sensor is a sophisticated room temperature sensor designed for wall mounting, measuring 100mm in height, 90mm in length, and 90mm in width. Operating on a voltage of 24V AC or 13.5 to 35V DC, it excels in accurately detecting indoor temperatures up to a maximum operating temperature of +50°C. With an IP rating of IP30, it ensures reliable performance in typical indoor environments.
Features & Benefits
• Active sensor technology ensures precise room temperature acquisition
• Flexible operating voltage supports multiple setups and configurations
• Offers output options of DC 0...10V or 4...20mA for versatility
• Designed for easy installation with screw termination for secure connections
• Suitable for use in HVAC systems for efficient climate control
• High tolerance to ambient conditions ensures durability and reliability
Applications
• Used for monitoring temperature in heating and cooling systems
• Ideal for integration into climate control systems for indoor environments
• Utilised in commercial and industrial settings for precise temperature regulation
• Designed to work with devices that accept DC output signals for temperature measurement
What is the significance of having different output signals available?
Offering different output signals like DC 0...10V and 4...20mA provides flexibility in installation, allowing compatibility with various control systems and equipment, enhancing overall usability in complex setups.
How should I install the device for optimal performance?
It should be installed on the inner wall of the desired area, away from direct sunlight, heat sources, and air drafts to ensure accurate readings and prevent measurement errors.
What considerations should I keep in mind regarding cable lengths?
It is essential to adhere to permissible cable lengths—up to 50m for 0.6mm diameter copper cables—to reduce electrical interference and maintain signal integrity.
How does the sensor address issues of temperature measurement accuracy?
The design compensates for factors like air flow and wall surfaces, ensuring reliable measurement accuracy that stabilises after approximately one hour of operation, making it suitable for varied conditions.
Related links
- Siemens Room Sensor Wall Mount 100 mm 90 mm IP30
- Siemens Room Sensor Wall Mount 100 mm 90 mm IP30 Screw
- Siemens Room Sensor Wall Mount 100 mm 97 mm IP30
- Siemens Room Sensor Wall Mount 144 mm 80 mm
- Siemens Room Sensor 144 mm 80 mm IP30
- Siemens Room Sensor Flush 70.8 mm 70.8 mm IP30 Screw
- Siemens Room Sensor Flush 55 mm 55 mm IP30 Screw
- Siemens Room Sensor Flush 71 mm 71 mm IP30 Screw
