Siemens Room Sensor Wall Mount 100 mm 90 mm IP30
- RS Stock No.:
- 287-8719
- Mfr. Part No.:
- QAA2061 / BPZ:QAA2061
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR918.48
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR918.48 |
*price indicative
- RS Stock No.:
- 287-8719
- Mfr. Part No.:
- QAA2061 / BPZ:QAA2061
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Sensor | |
| Device Type | Room Sensor | |
| Mount Type | Wall Mount | |
| Height | 100mm | |
| Length | 90mm | |
| Width | 100mm | |
| Minimum Operating Temperature | -15°C | |
| Standards/Approvals | No | |
| IP Rating | IP30 | |
| Series | QAA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Sensor | ||
Device Type Room Sensor | ||
Mount Type Wall Mount | ||
Height 100mm | ||
Length 90mm | ||
Width 100mm | ||
Minimum Operating Temperature -15°C | ||
Standards/Approvals No | ||
IP Rating IP30 | ||
Series QAA | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Siemens Sensor, 100mm Height, 24V Supply Voltage - QAA2061
This room temperature sensor is designed for efficient indoor climate control in various settings. With a wall mount design, it measures 100mm in height and 90mm in length and width. Operating on a voltage of 24V AC or a 5 to 35V DC, it provides accurate temperature readings up to 50°C. The sensor boasts a versatile screw termination type and is rated IP30 for protection against dust.
Features & Benefits
• Active sensing element ensures precise temperature acquisition
• Outputs temperature signals of DC 0...10V or 4...20mA
• High maximum operating temperature of +50°C for diverse environments
• Suitable for concealed or surface-mounted wiring options
• Designed for wall mounting to optimise space utilisation
• Designed for compatibility with HVAC systems for seamless integration
Applications
• Used in heating, ventilation, and air conditioning systems for precise monitoring
• Ideal for commercial spaces needing regular temperature assessments
• Effective in indoor environments where accurate climate control is critical
• Compatible with systems that accept DC signal outputs for temperature readings
What is the maximum distance allowed for cabling when installing the sensor?
The permissible lengths for copper cables are up to 50m for 0.6mm diameter, 150m for 1mm², and 300m for 1.5mm², ensuring flexibility in installation.
How does the sensor compensate for varying operating voltages?
It is specifically calibrated for an operating voltage of AC 24V or DC 24V to account for high power loss which may influence measurement accuracy across different voltages.
What mounting options are available with the sensor?
It is designed for wall mounting and can accommodate both concealed wiring from behind or surface-mounted wires using knock-out openings for flexible installation.
How do I select the measuring range on the device?
The sensor features a setting element accessible after removing the baseplate, allowing you to choose from multiple configurations including factory settings for various temperature
What should be considered when placing the sensor in a room?
It should be mounted away from direct sunlight, heat sources, and areas of airflow disruption, ensuring accurate readings for optimal performance in monitoring.
Related links
- Siemens Room Sensor Wall Mount 100 mm 90 mm IP30
- Siemens Room Sensor Wall Mount 100 mm 90 mm IP30 Screw
- Siemens Room Sensor Wall Mount 100 mm 97 mm IP30
- Siemens Room Sensor Wall Mount 144 mm 80 mm
- Siemens Room Sensor 144 mm 80 mm IP30
- Siemens Room Sensor Flush 70.8 mm 70.8 mm IP30 Screw
- Siemens Room Sensor Flush 55 mm 55 mm IP30 Screw
- Siemens Room Sensor Flush 71 mm 71 mm IP30 Screw
