Trinamic, 24V dc, 2 Phase, 3.92A Stepper Motor Controller, Motion Function
- RS Stock No.:
- 284-2915
- Distrelec Article No.:
- 154-22-002
- Mfr. Part No.:
- TMCM-1141
- Manufacturer:
- Trinamic
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 284-2915
- Distrelec Article No.:
- 154-22-002
- Mfr. Part No.:
- TMCM-1141
- Manufacturer:
- Trinamic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trinamic | |
| Number of Phases | 2 | |
| Product Type | Stepper Motor Controller | |
| Control Function | Motion | |
| Output Voltage | 28V | |
| Supply Voltage | 24V dc | |
| Current Rating | 3.92A | |
| Overall Length | 37mm | |
| Overall Width | 37mm | |
| Overall Depth | 11.5mm | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | RoHS | |
| Series | TMCM | |
| Select all | ||
|---|---|---|
Brand Trinamic | ||
Number of Phases 2 | ||
Product Type Stepper Motor Controller | ||
Control Function Motion | ||
Output Voltage 28V | ||
Supply Voltage 24V dc | ||
Current Rating 3.92A | ||
Overall Length 37mm | ||
Overall Width 37mm | ||
Overall Depth 11.5mm | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals RoHS | ||
Series TMCM | ||
- COO (Country of Origin):
- MY
The cutting-edge stepper motor controller designed to provide seamless control and precision to your electrical systems. With advanced technology and superior performance, this product is the perfect solution for industries requiring high-quality motion control.
Integrated motor controller for seamless control of stepper motors
Supports various motor types and communication interfaces for versatile compatibility
Advanced motion control algorithms ensure smooth and accurate operation
Compact design for easy integration into existing systems
Overvoltage and short circuit protection for enhanced durability and safety
Related links
- Trinamic 2 Phase Motion Function
- Trinamic 67.2 W 2 Phase Motion, Motion Function
- Trinamic 24 W 2 Phase Motion Function
- Trinamic 60 W 30 V 2A Stepper Motor Controller, Motion Function
- Trinamic 222.6 W 48 V 9A Stepper Motor Controller, Motion Function
- Trinamic 60 W 30 V 2A Stepper Motor Controller, Motion Function
- Faulhaber 100mA Stepper Motor Controller, Motion Function
- Trinamic Connection Cable TMCM Series Cable for Use with TMCM-1160 Stepper Motor Controller/Driver
