Trinamic TMCM Series Cable for Use with TMCM-1160 Stepper Motor Controller/Driver, 1.5m Length
- RS Stock No.:
- 284-2916
- Distrelec Article No.:
- 154-22-010
- Mfr. Part No.:
- TMCM-1160-CABLE
- Manufacturer:
- Trinamic
Subtotal (1 unit)**
MYR161.83
8 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR161.83 |
**price indicative
- RS Stock No.:
- 284-2916
- Distrelec Article No.:
- 154-22-010
- Mfr. Part No.:
- TMCM-1160-CABLE
- Manufacturer:
- Trinamic
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Trinamic | |
Accessory Type | Connection Cables | |
For Use With | TMCM-1160 Stepper Motor Controller/Driver | |
Series | TMCM | |
Length | 1.5m | |
Select all | ||
---|---|---|
Brand Trinamic | ||
Accessory Type Connection Cables | ||
For Use With TMCM-1160 Stepper Motor Controller/Driver | ||
Series TMCM | ||
Length 1.5m | ||
Related links
- Stepper motor controller
- Stepper Motor Controller Driver, Singl
- Stepper Motor Controller Driver, Six A
- Schneider Electric Lexium Series Cable for Use with Stepper Drive SD326 and External Impulsion Generator
- STMicroelectronics L6480H HTSSOP38
- Oriental Motor CC02 Series Cable, 1.5m Length
- Schneider Electric Cable for Use with Servo motor BSH, 1.5m Length
- Omron Cable for Use with 1S Series Servo Motor with 230 V, 1.5m Length