Trinamic 67.2 W, 48V dc, 2 Phase, 3.92A Stepper Motor Controller, Motion, Motion Function
- RS Stock No.:
- 284-2912
- Distrelec Article No.:
- 301-00-214
- Mfr. Part No.:
- TMCM-1140-CANOPEN
- Manufacturer:
- Trinamic
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 284-2912
- Distrelec Article No.:
- 301-00-214
- Mfr. Part No.:
- TMCM-1140-CANOPEN
- Manufacturer:
- Trinamic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trinamic | |
| Power Rating | 67.2 W | |
| Supply Voltage | 48 V dc | |
| Number of Phases | 2 | |
| Current Rating | 3.92 A | |
| Product Type | Stepper Motor Controller | |
| Control Function | Motion, Motion | |
| Distrelec Product Id | 30100214 | |
| Maximum Operating Temperature | 50 °C | |
| Minimum Operating Temperature | -30 °C | |
| Output Voltage | 28 V | |
| Overall Depth | 11.5 mm | |
| Overall Length | 37 mm | |
| Overall Width | 37 mm | |
| Series | TMCM-1140 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Trinamic | ||
Power Rating 67.2 W | ||
Supply Voltage 48 V dc | ||
Number of Phases 2 | ||
Current Rating 3.92 A | ||
Product Type Stepper Motor Controller | ||
Control Function Motion, Motion | ||
Distrelec Product Id 30100214 | ||
Maximum Operating Temperature 50 °C | ||
Minimum Operating Temperature -30 °C | ||
Output Voltage 28 V | ||
Overall Depth 11.5 mm | ||
Overall Length 37 mm | ||
Overall Width 37 mm | ||
Series TMCM-1140 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The motor mountable 1-axis stepper motor controller is designed for two-phase bipolar stepper motors and utilizes the TMCL (Trinamic Motion Control Language) for programming. It is available in a CANopen programmable version, denoted as TMCM-1180-CANopen, and supports modules for both 24V and 48V power supplies. The controller incorporates advanced features such as stallGuard2 and cool Step for sensor less load angle detection and current adaptation, ensuring optimal performance and energy efficiency. It includes reference switch inputs for automatic referencing and analogue input for versatile control options. This controller offers precise motion control and flexibility, making it suitable for various industrial automation applications.
Rohs compliant
Gross weight 16 gram
Dimensions 190 x 85 x 20 mm
Related links
- Trinamic 2 Phase Motion Function
- Trinamic 2 Phase Motion Function
- Trinamic 60 W 30 V 2A Stepper Motor Controller, Motion Function
- Trinamic 24 W 2 Phase Motion Function
- Trinamic 222.6 W 48 V 9A Stepper Motor Controller, Motion Function
- Trinamic 60 W 30 V 2A Stepper Motor Controller, Motion Function
- Faulhaber 100mA Stepper Motor Controller, Motion Function
- Omron 220 W 1 Phase Motor Controller, Motion Function
