Trinamic 60 W, 12V, 30 V, 2 Phase, 2A Stepper Motor Controller, Motion Function
- RS Stock No.:
- 284-2921
- Distrelec Article No.:
- 301-39-811
- Mfr. Part No.:
- TMCM-1240-CANOPEN
- Manufacturer:
- Trinamic
Subtotal (1 unit)*
MYR2,558.19
FREE delivery for orders over RM 150.00
Last RS stock
- Final 4 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | MYR2,558.19 |
*price indicative
- RS Stock No.:
- 284-2921
- Distrelec Article No.:
- 301-39-811
- Mfr. Part No.:
- TMCM-1240-CANOPEN
- Manufacturer:
- Trinamic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trinamic | |
| Number of Phases | 2 | |
| Product Type | Stepper Motor Controller | |
| Control Function | Motion | |
| Supply Voltage | 12V, 30V | |
| Output Voltage | 24V | |
| Current Rating | 2A | |
| Power Rating | 60W | |
| Overall Length | 37mm | |
| Overall Width | 37mm | |
| Overall Depth | 11mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Series | TMCM-1240 | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Trinamic | ||
Number of Phases 2 | ||
Product Type Stepper Motor Controller | ||
Control Function Motion | ||
Supply Voltage 12V, 30V | ||
Output Voltage 24V | ||
Current Rating 2A | ||
Power Rating 60W | ||
Overall Length 37mm | ||
Overall Width 37mm | ||
Overall Depth 11mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Series TMCM-1240 | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- DE
The 1-axis bipolar stepper motor controller/driver is designed to drive stepper motors with a motor current of up to 2A RMS, operating with a nominal supply voltage of 24V. It features an integrated sensOstep encoder for precise positioning. With step/direction and external encoder inputs, it offers flexibility in control options. Additionally, it includes 1 analogue input, 4 digital inputs, and 1 open-drain output for versatile interfacing. Equipped with CAN, RS485, and USB interfaces, it enables convenient connectivity and communication for various industrial automation applications.
Dimensions 60mm x 60mm x 114mm
S/D interface
Multi-purpose inputs and outputs
Related links
- Trinamic 60 W 30 V 2A Stepper Motor Controller, Motion Function
- Trinamic 67.2 W 2 Phase Motion, Motion Function
- Trinamic 2 Phase Motion Function
- Trinamic 2 Phase Motion Function
- Trinamic 222.6 W 48 V 9A Stepper Motor Controller, Motion Function
- Trinamic 24 W 2 Phase Motion Function
- Faulhaber 5 V dc 2A DC Motor Controller, Motion Function
- Faulhaber 100mA Stepper Motor Controller, Motion Function
