Trinamic, 48V dc, 2 Phase, 3.92A Stepper Motor Controller, Motion Function
- RS Stock No.:
- 284-2914
- Distrelec Article No.:
- 154-22-001
- Mfr. Part No.:
- TMCM-1140-TMCL
- Manufacturer:
- Trinamic
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 284-2914
- Distrelec Article No.:
- 154-22-001
- Mfr. Part No.:
- TMCM-1140-TMCL
- Manufacturer:
- Trinamic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trinamic | |
| Number of Phases | 2 | |
| Product Type | Stepper Motor Controller | |
| Control Function | Motion | |
| Output Voltage | 28V | |
| Supply Voltage | 48V dc | |
| Current Rating | 3.92A | |
| Overall Length | 37mm | |
| Overall Width | 37mm | |
| Overall Depth | 11.5mm | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Series | TMCM-1140 | |
| Select all | ||
|---|---|---|
Brand Trinamic | ||
Number of Phases 2 | ||
Product Type Stepper Motor Controller | ||
Control Function Motion | ||
Output Voltage 28V | ||
Supply Voltage 48V dc | ||
Current Rating 3.92A | ||
Overall Length 37mm | ||
Overall Width 37mm | ||
Overall Depth 11.5mm | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Series TMCM-1140 | ||
- COO (Country of Origin):
- MY
The powerful and versatile motor controller, perfect for a wide range of applications. With advanced features and reliable performance, this product is a game-changer in the world of automation and robotics.
Advanced motor control capabilities for precise movements
Compatibility with a variety of motors for flexibility in usage
Highly reliable performance for continuous operation
Compact design for easy integration into different setups
User-friendly interface for convenient operation
Related links
- Trinamic 67.2 W 2 Phase Motion, Motion Function
- Trinamic 2 Phase Motion Function
- Trinamic 60 W 30 V 2A Stepper Motor Controller, Motion Function
- Trinamic 222.6 W 48 V 9A Stepper Motor Controller, Motion Function
- Trinamic 24 W 2 Phase Motion Function
- Trinamic PD42 Series Stepper Motor Unit Stepper Motor 30V 1.8 ° 5 mm Shaft
- Trinamic 60 W 30 V 2A Stepper Motor Controller, Motion Function
- Faulhaber 100mA Stepper Motor Controller, Motion Function
