Omron 7.5 kW, 24V, 3 Phase, 30A Servo Drive
- RS Stock No.:
- 215-8968
- Distrelec Article No.:
- 302-29-221
- Mfr. Part No.:
- R88D-1SN75F-ECT
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR31,942.31
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR31,942.31 |
*price indicative
- RS Stock No.:
- 215-8968
- Distrelec Article No.:
- 302-29-221
- Mfr. Part No.:
- R88D-1SN75F-ECT
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Supply Voltage | 24V | |
| Output Voltage | 400V | |
| Current Rating | 30A | |
| Power Rating | 7.5kW | |
| Overall Length | 180mm | |
| Overall Width | 90mm | |
| Overall Depth | 225mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | No | |
| Series | 1S | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Supply Voltage 24V | ||
Output Voltage 400V | ||
Current Rating 30A | ||
Power Rating 7.5kW | ||
Overall Length 180mm | ||
Overall Width 90mm | ||
Overall Depth 225mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals No | ||
Series 1S | ||
The Omron R88D-1SN series is a Three phase 1S servo drive which is EtherCAT type control method having 7.5 kW power.
Fast and secure screw-less push-in in all connectors
