Omron 1 kW, 400V ac, 3 Phase, 800mA Servo Drive
- RS Stock No.:
- 215-3412
- Mfr. Part No.:
- R88D-1SN10F-ECT
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR8,922.11
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8,922.11 |
*price indicative
- RS Stock No.:
- 215-3412
- Mfr. Part No.:
- R88D-1SN10F-ECT
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Output Voltage | 400V ac | |
| Supply Voltage | 400V ac | |
| Current Rating | 800mA | |
| Power Rating | 1kW | |
| Overall Length | 180mm | |
| Overall Width | 65mm | |
| Overall Depth | 215mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | No | |
| Series | 1S | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Output Voltage 400V ac | ||
Supply Voltage 400V ac | ||
Current Rating 800mA | ||
Power Rating 1kW | ||
Overall Length 180mm | ||
Overall Width 65mm | ||
Overall Depth 215mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals No | ||
Series 1S | ||
The Omron 1S servo drives are 23-bit resolution encoder drives which have Improved loop control for overshoot and quick setting time. The drives have in-built safety functions Network Safe Torque Off: PLd (EN ISO 13849-1), SIL2 (IEC 61508) Hardwired Safe Torque Off: PLe (EN ISO 13849-1), SIL3 (IEC 61508).
Fast and secure screw-less push-in in all connectors
Pluggable connectors for easy pre-wiring and system maintenance
Direct wiring of I/O signals
Related links
- Omron 2 kW 3 Phase, 800mA Servo Drive
- Omron 100 W 1 Phase, 800mA Servo Drive
- Omron 1 kW 3 Phase Motion Function
- Omron 1 kW 3 Phase Motion Function
- Omron 1 kW 1 Phase Motion Function
- Omron 5.5 kW 3 Phase, 30A Servo Drive
- Schneider Electric 50 W 3 Phase Encoder Feedback, Motion Function
- Siemens 100 W 240 V 3 Phase Motor Management Function
