Omron 7.5 kW, 230V, 3 Phase, 22A Servo Drive, Motion Function

Subtotal (1 unit)*

MYR35,855.39

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR35,855.39

*price indicative

RS Stock No.:
215-7572
Distrelec Article No.:
302-29-241
Mfr. Part No.:
R88D-KN75F-ECT
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Number of Phases

3

Product Type

Servo Drive

Control Function

Motion

Supply Voltage

230V

Output Voltage

400V

Current Rating

22A

Power Rating

7.5kW

Overall Length

250mm

Overall Width

233mm

Overall Depth

334mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

65°C

Series

Accurax G5

Standards/Approvals

No

The Omron G5 servo drive has 3 phase with 400 has high-response frequency of 2 kHz and high resolution provided by 20 bits encoder. It has real time auto-tuning with external encoder input for full closed loop.

Capacity 7.5 kW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy