Omron 3 kW, 24V, 3 Phase, 9A Servo Drive

Subtotal (1 unit)*

MYR14,137.52

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR14,137.52

*price indicative

RS Stock No.:
215-8967
Distrelec Article No.:
302-29-219
Mfr. Part No.:
R88D-1SN30F-ECT
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Servo Drive

Number of Phases

3

Supply Voltage

24V

Output Voltage

400V

Current Rating

9A

Power Rating

3kW

Overall Length

180mm

Overall Width

90mm

Overall Depth

225mm

IP Rating

IP20

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

65°C

Series

1S

Standards/Approvals

No

The Omron R88D-1SN series is a three phase 1S servo drive which is EtherCAT type control method having 3 kW power.

Fast and secure screw-less push-in in all connectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy