Omron 750 W, 400V, 3 Phase, 9A Servo Drive
- RS Stock No.:
- 215-7562
- Distrelec Article No.:
- 302-29-216
- Mfr. Part No.:
- R88D-1SN15F-ECT
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR10,359.21
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR10,359.21 |
*price indicative
- RS Stock No.:
- 215-7562
- Distrelec Article No.:
- 302-29-216
- Mfr. Part No.:
- R88D-1SN15F-ECT
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Supply Voltage | 400V | |
| Current Rating | 9A | |
| Power Rating | 750W | |
| Overall Length | 400mm | |
| Overall Width | 220mm | |
| Overall Depth | 250mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | No | |
| Series | 1S | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Supply Voltage 400V | ||
Current Rating 9A | ||
Power Rating 750W | ||
Overall Length 400mm | ||
Overall Width 220mm | ||
Overall Depth 250mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals No | ||
Series 1S | ||
The Omron 1S servo drive has three number of phase and supply voltage of 400 VAC.It has 9 A rated current with leakage current of 1.2 mA.
Power 1.5 kW
Related links
- Omron 3 kW 3 Phase, 9A Servo Drive
- Omron 750 W 240 V 3 Phase 7.3 A Servo Drive
- Omron 750 W 1 Phase Motion Function
- Omron 750 W 240 V 6.6A Servo Drive, Motion Function
- Omron 600 W 3 Phase, 1.8A Servo Drive
- Omron 750 W 1 Phase Servo Drive
- Omron 5.5 kW 3 Phase, 30A Servo Drive
- Omron 600 W 3 Phase Motion Function
