Omron 1.5 kW, 230V, 1 Phase, 16A Servo Drive
- RS Stock No.:
- 214-7366
- Distrelec Article No.:
- 302-29-217
- Mfr. Part No.:
- R88D-1SN15H-ECT
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR12,364.90
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR12,364.90 |
*price indicative
- RS Stock No.:
- 214-7366
- Distrelec Article No.:
- 302-29-217
- Mfr. Part No.:
- R88D-1SN15H-ECT
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Number of Phases | 1 | |
| Product Type | Servo Drive | |
| Supply Voltage | 230V | |
| Output Voltage | 230V | |
| Current Rating | 16A | |
| Power Rating | 1.5kW | |
| Overall Length | 180mm | |
| Overall Width | 90mm | |
| Overall Depth | 225mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Series | 1S | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Number of Phases 1 | ||
Product Type Servo Drive | ||
Supply Voltage 230V | ||
Output Voltage 230V | ||
Current Rating 16A | ||
Power Rating 1.5kW | ||
Overall Length 180mm | ||
Overall Width 90mm | ||
Overall Depth 225mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Series 1S | ||
Standards/Approvals No | ||
The Omron 1S servo drive has 0.6 mA leakage current and 400 V input voltage.
It has Improved loop control for overshoot and quick setting time
It has Fast and secure screw-less push-in in all connectors
Related links
- Omron 1.5 kW 1 Phase Motion Function
- Omron 1.5 kW 3 Phase Motion Function
- Omron 1.5 kW 3 Phase Motion Function
- Omron 1.5 kW 240 V 14.2A Servo Drive, Motion Function
- Omron 7.5 kW 3 Phase Motion Function
- Omron 1 kW 1 Phase Motion Function
- Omron 100 W 1 Phase, 800mA Servo Drive
- Schneider Electric 12 W 3 Phase Homing Function
