Omron 1.5 kW, 400V, 3 Phase, 4A Servo Drive, Motion Function

Subtotal (1 unit)*

MYR12,383.85

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR12,383.85

*price indicative

RS Stock No.:
215-8248
Mfr. Part No.:
R88D-KN15F-ECT
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Number of Phases

3

Product Type

Servo Drive

Control Function

Motion

Supply Voltage

400V

Output Voltage

400V

Current Rating

4A

Power Rating

1.5kW

Overall Length

150mm

Overall Width

92mm

Overall Depth

172mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

Series

Accurax G5

Standards/Approvals

No

Omron Servo Drive, 400V Voltage Rating, 4A Current Rating - R88D-KN15F-ECT


This servo drive is an Advanced 3-phase motion control solution from Omron, designed to enhance automation in industrial applications. Operating at a supply voltage of 400V, this drive effectively manages up to 4A of current, providing a robust power rating of 1.5 kW. With the Ability to function optimally within a temperature range of 0 to +55 degrees Celsius, it offers reliable performance even in challenging environments. Ideal for precision motion control, this drive ensures efficient operation for various machinery and systems.

Features & Benefits


• Supports motion control for enhanced automation processes
• Operates at a supply voltage of 400V for versatile applications
• Capable of handling currents up to 4A for high efficiency
• Delivers a power rating of 1.5 kW for demanding tasks
• Designed to function within a temperature range of 0 to +55 degrees Celsius
• Suitable for integration with various industrial servo motors

Applications


• Used with robotics for improved accuracy and performance
• Ideal for CNC machinery to enhance precision operations
• Utilised in packaging systems for efficient material handling
• Compatible with automated assembly lines for streamlined production
• Works well in textile machinery for consistent automation

What type of current does it handle, and how does this impact its performance?


It handles a current of up to 4 A, allowing for efficient control of demanding tasks that require reliable power management, boosting overall system performance.

How does the operating temperature range affect its application?


The drive can operate between 0 and +55 degrees Celsius, making it suitable for various environments, including those with changes in temperature that may arise during industrial operations.

What considerations should be taken into account for installation?


Proper installation must ensure that the supply voltage is maintained at 400V, and the environment should support its operating temperature range to maximise durability and performance.

Can it be used for specific industries?


Yes, it is often used in industries such as manufacturing and automation, where precise motion control is Crucial to maintain efficiency and product quality.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy