Omron 1.5 kW, 200V ac, 3 Phase, 4A Servo Drive, Motion Function

Subtotal (1 unit)*

MYR15,124.68

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR15,124.68

*price indicative

RS Stock No.:
215-3424
Mfr. Part No.:
R88D-KN15H-ML2
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Number of Phases

3

Product Type

Servo Drive

Control Function

Motion

Supply Voltage

200V ac

Output Voltage

150V

Current Rating

4A

Power Rating

1.5kW

Overall Length

150mm

Overall Width

65mm

Overall Depth

172mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

65°C

Standards/Approvals

No

Series

Accurax G5

The Omron G5 series servo drives are high resolution 20 bits encoder drives which operates on advanced tuning algorithms (Anti-vibration function, torque feedforward, disturbance observer).

EtherCAT, ML-II and Analog/pulse servo drive models

Safety conforming ISO13849-1 PL-d

High-response frequency of 2 kHz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy