Festo 2.5 kVA, 3 Phase, 5A Servo Drive, Servo Controller Function

N

This image is representative of the product range

Subtotal (1 unit)*

MYR9,091.50

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR9,091.50

*price indicative

RS Stock No.:
851-833
Mfr. Part No.:
CMMT-AS-C5-11A-P3-MP-S3
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Servo Drive

Number of Phases

3

Control Function

Servo Controller

Output Voltage

3V

Current Rating

5A

Power Rating

2.5kVA

IP Rating

IP20

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Series

CMMT

Standards/Approvals

cULus, RCM, RoHS Compliant

COO (Country of Origin):
BG

Festo CMMT Series Servo Drive, 2.5kVA Power, 5A Current - CMMT-AS-C5-11A-P3-MP-S3, Numeric Part Number: 8151395


This servo drive is a three-phase controller designed to manage precision motor motion in industrial settings. It delivers a 3V output and is suitable for installations that require regulated servo control within a defined ambient range. The unit meets multiple electrical safety and environmental limits while being intended for protected indoor environments.

Features and Benefits:


• 2.5kVA power enables sustained motion control under load
• 5A current rating supports moderate torque applications
• 3-phase design improves dynamic response in multi-axis systems
• Operating range 0 to 50°C allows predictable performance in workshops
• IP20 enclosure provides service access while restricting contact

Applications


• Suitable for CNC machines requiring 5A servo control
• Used with robotic arms in controlled indoor cells
• Ideal for factory automation requiring three-phase drives
• Can be used for conveyor position control in production lines

What environmental protection does it provide?


The enclosure conforms to IP20 which limits access to hazardous parts and dust ingress in indoor installations.

Which safety and compliance standards apply?


It complies with cULus, RCM and RoHS requirements for electrical safety and restricted substances.

What temperature conditions are permissible for operation?


It functions reliably within a 0 to 50°C ambient temperature window.

How many phases and what output does it supply?


It operates as a three-phase controller and provides a 3V output.

What power and current capabilities should be expected?


The unit is rated at 2.5kVA and 5A for continuous servo loads.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy