Festo 350 VA, 1 Phase, 2A Servo Drive, Servo Controller Function
- RS Stock No.:
- 851-829
- Mfr. Part No.:
- CMMT-AS-C2-3A-MP-S3
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
MYR7,101.65
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7,101.65 |
*price indicative
- RS Stock No.:
- 851-829
- Mfr. Part No.:
- CMMT-AS-C2-3A-MP-S3
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Servo Drive | |
| Number of Phases | 1 | |
| Control Function | Servo Controller | |
| Output Voltage | 3V | |
| Current Rating | 2A | |
| Power Rating | 350VA | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Series | CMMT | |
| Standards/Approvals | cULus, RCM, RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Servo Drive | ||
Number of Phases 1 | ||
Control Function Servo Controller | ||
Output Voltage 3V | ||
Current Rating 2A | ||
Power Rating 350VA | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Series CMMT | ||
Standards/Approvals cULus, RCM, RoHS Compliant | ||
- COO (Country of Origin):
- BG
Festo CMMT Series Servo Drive, 350VA Power, 2A Current - CMMT-AS-C2-3A-MP-S3, Numeric Part Number: 8151391
This servo drive is a single-phase controller designed to regulate low-voltage motion systems in industrial automation. It delivers a 3V output and is intended for installations requiring a Compact control device with environmental protection against casual contact. The unit operates across typical ambient conditions and meets several recognised conformity standards for use in production and machinery environments.
Features and Benefits:
• 350VA power rating enables sustained drive performance
• 2A current rating supports modest motor loads
• 3V output provides low-voltage control for actuators
• IP20 ingress protection permits safe indoor cabinet mounting
• Operates between 0 to 50°C for standard factory environments
• 2A current rating supports modest motor loads
• 3V output provides low-voltage control for actuators
• IP20 ingress protection permits safe indoor cabinet mounting
• Operates between 0 to 50°C for standard factory environments
Applications
• Suitable for conveyor speed and position control systems
• Used with Compact actuators in assembly stations
• Ideal for lab automation requiring low-voltage control
• Can be used for robotics subsystems with limited power
• Used for upgrade projects needing Compact servo controllers
• Used with Compact actuators in assembly stations
• Ideal for lab automation requiring low-voltage control
• Can be used for robotics subsystems with limited power
• Used for upgrade projects needing Compact servo controllers
What approvals indicate suitability for international installations?
It holds cULus and RCM approvals and meets RoHS compliance for material restrictions.
How does the unit handle temperature variations on the factory floor?
It is specified to function across a 0 to 50°C ambient range for consistent operation.
What phase configuration is required for connection?
The device is designed for single-phase supply arrangements.
What level of protection does the enclosure provide against ingress?
The enclosure conforms to IP20, protecting against contact with solid objects but not water ingress.
Related links
- Festo 8 kVA 3 Phase Servo Controller Function
- Festo 700 VA 4A Servo Drive, Servo Controller Function
- Festo 4 kVA 7A Servo Drive, Servo Controller Function
- Festo 2.5 kVA 5A Servo Drive, Servo Controller Function
- Festo 800 W 3 Phase Manual Current Controller Positioning
- Festo 350 W 1 Phase Manual Speed Controller Current Controller
- Festo 9 kVA 18A Servo Drive
- Festo 12 kVA 25A Servo Drive
