Festo 8 kVA, 400V, 3 Phase, 2A Servo Drive, Servo Controller Function

N

This image is representative of the product range

Subtotal (1 unit)*

MYR8,233.27

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR8,233.27

*price indicative

RS Stock No.:
851-831
Mfr. Part No.:
CMMT-AS-C2-11A-P3-MP-S3
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Number of Phases

3

Product Type

Servo Drive

Control Function

Servo Controller

Output Voltage

3V

Supply Voltage

400V

Current Rating

2A

Power Rating

8kVA

IP Rating

IP20

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Series

CMMT

Standards/Approvals

cULus, RCM, RoHS Compliant

COO (Country of Origin):
BG

Festo CMMT Series Servo Drive, 8kVA Power, 2A Current - CMMT-AS-C2-11A-P3-MP-S3, Numeric Part Number: 8151393


This servo drive is a three-phase controller designed to manage precision motion tasks in industrial electrical systems. It operates from a 400V supply and is intended for use within enclosed installations where IP20 protection is acceptable. The unit functions across a controlled ambient range suited to many factory-floor environments and adheres to recognised product safety and material restrictions.

Features and Benefits:


• 8kVA power rating delivers substantial drive capacity for heavy loads
• 3-phase design enables stable multi-phase motor excitation
• 2A current specification supports controlled low-current actuation
• 3V output ensures fine-resolution signalling to actuators
• Operating range 0 to 50°C permits deployment in typical workshop climates

Applications


• Suitable for controlling servo motors in automated assembly lines
• Ideal for integration into PLC-based motion systems
• Used with factory conveyors requiring precise speed control
• Can be used for positioning axes in CNC peripheral units
• Appropriate for laboratory test rigs with enclosed electrical panels

What supply voltage is required for operation?


It requires a 400V AC supply for normal operation.

What environmental protection does it offer?


The enclosure meets IP20 rating for protection against solid objects.

Which regulatory markings does it carry?


It is certified to cULus and RCM and meets RoHS material restrictions.

What is the permissible ambient temperature span?


It is specified to operate between 0°C and 50°C.

How many phases and what output does it provide?


The unit is three-phase and provides a 3V output.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy