Festo 1.2 kVA, 3 Phase, 3A Servo Drive
- RS Stock No.:
- 851-832
- Mfr. Part No.:
- CMMT-AS-C3-11A-P3-MP-S3
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
MYR8,620.59
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8,620.59 |
*price indicative
- RS Stock No.:
- 851-832
- Mfr. Part No.:
- CMMT-AS-C3-11A-P3-MP-S3
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Output Voltage | 3V | |
| Current Rating | 3A | |
| Power Rating | 1.2kVA | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Series | CMMT | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Output Voltage 3V | ||
Current Rating 3A | ||
Power Rating 1.2kVA | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Series CMMT | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- BG
The Festo servo drive designed for precise control in various applications, ensuring high performance and reliable operation in industrial environments.
Features an integrated mains filter for improved performance
Supports a wide input voltage range from 200 V to 480 V
Provides field-oriented closed-loop control for enhanced accuracy
Real-time data acquisition enables precise operational monitoring
Compatible with multiple fieldbus protocols, enhancing connectivity
Related links
- Festo 1.2 kW 3 Phase Current Controller Manual Speed Controller
- Festo 9 kVA 18A Servo Drive
- Festo 12 kVA 25A Servo Drive
- Festo 6 kVA 12A Servo Drive
- Festo 4 kVA 7A Servo Drive, Servo Controller Function
- Festo 2.5 kVA 5A Servo Drive, Servo Controller Function
- Festo 8 kVA 3 Phase Servo Controller Function
- Festo 350 VA 2A Servo Drive, Servo Controller Function
