Festo 6 kVA, 3 Phase, 12A Servo Drive
- RS Stock No.:
- 851-835
- Mfr. Part No.:
- CMMT-AS-C12-11A-P3-MP-S3
- Manufacturer:
- Festo
N
This image is representative of the product range
Subtotal (1 unit)*
MYR14,270.96
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR14,270.96 |
*price indicative
- RS Stock No.:
- 851-835
- Mfr. Part No.:
- CMMT-AS-C12-11A-P3-MP-S3
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Output Voltage | 3V | |
| Current Rating | 12A | |
| Power Rating | 6kVA | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS Compliant | |
| Series | CMMT | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Output Voltage 3V | ||
Current Rating 12A | ||
Power Rating 6kVA | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS Compliant | ||
Series CMMT | ||
- COO (Country of Origin):
- BG
The Festo servo drive is designed to deliver high performance in motion control applications, ensuring precise operation and adaptability within various industrial environments.
Mounting plate facilitates easy installation with screws
Operates effectively within ambient temperatures ranging from 0 °C to 50 °C
Offers robust protection with IP20 degree of protection
Features a maximum output of 18000 VA for demanding applications
Supports flexible communication protocols such as EtherCAT and PROFINET
Related links
- Festo 9 kVA 18A Servo Drive
- Festo 12 kVA 25A Servo Drive
- Festo 1.2 kVA 3A Servo Drive
- Festo 4 kVA 7A Servo Drive, Servo Controller Function
- Festo 2.5 kVA 5A Servo Drive, Servo Controller Function
- Festo 8 kVA 3 Phase Servo Controller Function
- Festo 6 kW 3 Phase Speed Controller Current Controller Manual
- Festo 400V ac 100 W Servo Drive
