Festo 700 VA, 1 Phase, 4A Servo Drive, Servo Controller Function
- RS Stock No.:
- 851-830
- Mfr. Part No.:
- CMMT-AS-C4-3A-MP-S3
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
MYR7,762.42
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7,762.42 |
*price indicative
- RS Stock No.:
- 851-830
- Mfr. Part No.:
- CMMT-AS-C4-3A-MP-S3
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Servo Drive | |
| Number of Phases | 1 | |
| Control Function | Servo Controller | |
| Output Voltage | 3V | |
| Current Rating | 4A | |
| Power Rating | 700VA | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Series | CMMT | |
| Standards/Approvals | cULus, RCM, RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Servo Drive | ||
Number of Phases 1 | ||
Control Function Servo Controller | ||
Output Voltage 3V | ||
Current Rating 4A | ||
Power Rating 700VA | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Series CMMT | ||
Standards/Approvals cULus, RCM, RoHS Compliant | ||
- COO (Country of Origin):
- BG
Festo CMMT Series Servo Drive, 700VA Power, 4A Current - CMMT-AS-C4-3A-MP-S3, Numeric Part Number: 8151392
This servo drive is a single-phase controller designed to regulate and supply low-voltage output in industrial automation environments. It operates within a controlled ambient temperature range and provides protection against particulate ingress suitable for indoor installations. Compliance markings indicate it meets multiple regulatory standards for electrical equipment.
Features and Benefits:
• 700VA power delivers sustained load capacity for continuous operation
• 4A current rating enables precise motor current handling
• 3V output supplies low-voltage actuation for sensitive devices
• IP20 enclosure limits access to hazardous parts for safe indoor use
• Operates from 0 to 50°C to match typical plant ambient ranges
• 4A current rating enables precise motor current handling
• 3V output supplies low-voltage actuation for sensitive devices
• IP20 enclosure limits access to hazardous parts for safe indoor use
• Operates from 0 to 50°C to match typical plant ambient ranges
Applications
• Suitable for Compact automation cabinets in production lines
• Used with single-phase motors in light-duty motion control
• Ideal for laboratory test rigs requiring low-voltage drive
• Can be used for retrofitting existing single-phase systems
• Used for control panels where regulatory approvals are required
• Used with single-phase motors in light-duty motion control
• Ideal for laboratory test rigs requiring low-voltage drive
• Can be used for retrofitting existing single-phase systems
• Used for control panels where regulatory approvals are required
What certifications indicate suitability for international markets?
It carries cULus and RCM markings that show conformity to North American and Australian/New Zealand regulatory requirements.
How does the unit address environmental exposure in workshops?
The IP20 rating restricts entry of solid objects above a certain size, making it appropriate for protected indoor locations.
What temperature range can the controller be installed within?
It is rated to function between 0°C and 50°C for normal operating conditions.
Is the controller compliant with hazardous substance restrictions?
The device meets RoHS requirements limiting specific hazardous materials in its components.
Related links
- Festo 350 VA 2A Servo Drive, Servo Controller Function
- Festo 4 kVA 7A Servo Drive, Servo Controller Function
- Festo 2.5 kVA 5A Servo Drive, Servo Controller Function
- Festo 8 kVA 3 Phase Servo Controller Function
- Festo 700 W 1 Phase Manual Current Controller Positioning
- Festo 9 kVA 18A Servo Drive
- Festo 12 kVA 25A Servo Drive
- Festo 1.2 kVA 3A Servo Drive
