Festo Screw EAHM-L2 Series Lead Screw for Use with Mounting Attachments for Electric Devices,567491
- RS Stock No.:
- 194-446
- Mfr. Part No.:
- EAHM-L2-M6-65
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR67.37
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR67.37 |
*price indicative
- RS Stock No.:
- 194-446
- Mfr. Part No.:
- EAHM-L2-M6-65
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Screw | |
| Product Type | Lead Screw | |
| For Use With | Mounting Attachments for Electric Devices | |
| Series | EAHM-L2 | |
| Standards/Approvals | RoHS | |
| Model Number | 567491 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Screw | ||
Product Type Lead Screw | ||
For Use With Mounting Attachments for Electric Devices | ||
Series EAHM-L2 | ||
Standards/Approvals RoHS | ||
Model Number 567491 | ||
- COO (Country of Origin):
- DE
The Festo Screw Kit offers an exceptional solution for a variety of assembly needs, expertly designed to enhance your operational efficiency. The versatile mounting position allows for flexibility in installation, making it suitable for various applications. Crafted from high-quality materials, this product ensures durability and reliability for demanding work conditions. With its nickel-plated steel construction, the screws not only provide strength but also resist corrosion, thus prolonging their lifespan.
Complies with VDMA24364 B2 L for LABS PWIS conformity
RoHS compliant supporting eco friendly practices
Nickel plated steel material enhances durability and resistance to wear
Related links
- Festo Screw EAHM-L2 Series Lead Screw for Use with Mounting Attachments for Electric Devices,567492
- Festo Screw EAHM-L2 Series Lead Screw for Use with Mounting Attachments for Electric Devices,567494
- Festo Screw EAHM-L2 Series Lead Screw for Use with Mounting Attachments for Electric Devices,567493
- Festo Screw EAHM-L2 Series Lead Screw for Use with Mounting Attachments for Electric Devices,567495
- Festo Screw EAHM-L2 Series Lead Screw for Use with Mounting Attachments for Electric Devices,1202288
- Festo Screw EAHM-L2 Series Lead Screw for Use with Mounting Attachments for Electric Devices,567486
- Festo Screw EAHM-L2 Series Lead Screw for Use with Mounting Attachments for Electric Devices,567496
- Festo Screw EAHM-L2 Series Lead Screw for Use with Mounting Attachments for Electric Devices,567488
