Festo Screw EAHM-L2 Series Lead Screw for Use with Mounting Attachments for Electric Devices,567495
- RS Stock No.:
- 195-724
- Mfr. Part No.:
- EAHM-L2-M6-90
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR70.53
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 22 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR70.53 |
*price indicative
- RS Stock No.:
- 195-724
- Mfr. Part No.:
- EAHM-L2-M6-90
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Screw | |
| Product Type | Lead Screw | |
| For Use With | Mounting Attachments for Electric Devices | |
| Series | EAHM-L2 | |
| Standards/Approvals | RoHS | |
| Model Number | 567495 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Screw | ||
Product Type Lead Screw | ||
For Use With Mounting Attachments for Electric Devices | ||
Series EAHM-L2 | ||
Standards/Approvals RoHS | ||
Model Number 567495 | ||
- COO (Country of Origin):
- DE
The Festo Screw Kit is designed to meet stringent quality standards, ensuring reliability and durability in any application. Crafted with a focus on superior corrosion resistance, the components are made from nickel-plated steel, making them ideal for environments where moisture or chemicals are present. The screws allow for flexible installation with an optional mounting position, giving you the freedom to optimise your set-up according to specific requirements.
Offers versatility with optional mounting positions for ease of installation
Manufactured from nickel plated steel for enhanced durability
Designed to support compliance with industry standards including LABS conformity
Related links
- Festo Screw EAHM-L2 Series Lead Screw for Use with Mounting Attachments for Electric Devices,567491
- Festo Screw EAHM-L2 Series Lead Screw for Use with Mounting Attachments for Electric Devices,567494
- Festo Screw EAHM-L2 Series Lead Screw for Use with Mounting Attachments for Electric Devices,567493
- Festo Screw EAHM-L2 Series Lead Screw for Use with Mounting Attachments for Electric Devices,567492
- Festo Screw EAHM-L2 Series Lead Screw for Use with Mounting Attachments for Electric Devices,1202288
- Festo Screw EAHM-L2 Series Lead Screw for Use with Mounting Attachments for Electric Devices,567486
- Festo Screw EAHM-L2 Series Lead Screw for Use with Mounting Attachments for Electric Devices,567496
- Festo Screw EAHM-L2 Series Lead Screw for Use with Mounting Attachments for Electric Devices,567488
