Festo Screw EAHM-L2 Series Lead Screw for Use with Mounting Attachments for Electric Devices,567496

Subtotal (1 unit)*

MYR70.53

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR70.53

*price indicative

RS Stock No.:
194-796
Mfr. Part No.:
EAHM-L2-M8-70
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Lead Screw

Accessory Type

Screw

For Use With

Mounting Attachments for Electric Devices

Series

EAHM-L2

Standards/Approvals

RoHS

Model Number

567496

COO (Country of Origin):
DE
The Festo Screw Kit is designed for versatile applications, offering reliable assembly solutions in a range of environments. This kit provides not only the necessary components for secure fastening but also adheres to high standards of quality and functionality. With corrosion-resistant properties and compliance with RoHS regulations, it is ideal for industries where durability is paramount.

Complies with VDMA24364 B2 L assuring conformity regarding LABS

RoHS compliant materials contribute to environmental sustainability

Made from nickel plated steel for enhanced durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy