Festo Screw EAHM-L2 Series Lead Screw for Use with Mounting Attachments for Electric Devices,567486
- RS Stock No.:
- 195-138
- Mfr. Part No.:
- EAHM-L2-M5-40
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR50.80
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR50.80 |
*price indicative
- RS Stock No.:
- 195-138
- Mfr. Part No.:
- EAHM-L2-M5-40
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Lead Screw | |
| Accessory Type | Screw | |
| For Use With | Mounting Attachments for Electric Devices | |
| Series | EAHM-L2 | |
| Standards/Approvals | RoHS | |
| Model Number | 567486 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Lead Screw | ||
Accessory Type Screw | ||
For Use With Mounting Attachments for Electric Devices | ||
Series EAHM-L2 | ||
Standards/Approvals RoHS | ||
Model Number 567486 | ||
- COO (Country of Origin):
- TW
The Festo Screw Kit is designed to meet diverse application needs while ensuring reliability and efficiency in operation. Engineered with precision, this kit allows for easy installation and adaptability to various mounting positions. It stands out with its exceptional corrosion resistance, making it perfect for environments where low corrosion stress is present. The screw kit is made from nickel-plated steel, ensuring a robust construction that adheres to RoHS compliance for environmentally conscious users.
RoHS compliant ensuring alignment with environmental standards
Meet industry conformity standards for optimal quality assurance
Offers low corrosion stress resistance suitable for challenging environments
Related links
- Festo Screw EAHM-L2 Series Lead Screw for Use with Mounting Attachments for Electric Devices,567488
- Festo Screw EAHM-L2 Series Lead Screw for Use with Mounting Attachments for Electric Devices,567489
- Festo Screw EAHM-L2 Series Lead Screw for Use with Mounting Attachments for Electric Devices,567484
- Festo Screw EAHM-L2 Series Lead Screw for Use with Mounting Attachments for Electric Devices,567496
- Festo Screw EAHM-L2 Series Lead Screw for Use with Mounting Attachments for Electric Devices,567491
- Festo Screw EAHM-L2 Series Lead Screw for Use with Mounting Attachments for Electric Devices,567494
- Festo Screw EAHM-L2 Series Lead Screw for Use with Mounting Attachments for Electric Devices,567493
- Festo Screw EAHM-L2 Series Lead Screw for Use with Mounting Attachments for Electric Devices,567497
