Festo Screw EAHM-L2 Series Lead Screw for Use with Mounting Attachments for Electric Devices,567492

Subtotal (1 unit)*

MYR67.37

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR67.37

*price indicative

RS Stock No.:
195-226
Mfr. Part No.:
EAHM-L2-M6-65-L
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Lead Screw

Accessory Type

Screw

For Use With

Mounting Attachments for Electric Devices

Series

EAHM-L2

Standards/Approvals

RoHS

Model Number

567492

COO (Country of Origin):
DE
The Festo Screw Kit is an essential component designed for versatile applications in various settings. Engineered for high performance, this kit ensures robust assembly and reliability, meeting the demands of modern industry. With its nickel-plated steel construction, the screws not only offer excellent strength but also deliver an added layer of corrosion resistance, making them suitable for environments subject to moisture and wear.

LABS conformity provides assurance in sensitive applications

RoHS compliance reflects a commitment to environmentally friendly practices

Nickel plated steel enhances durability against wear and tear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy