Toshiba Type P-Channel MOSFET, 2 A, 30 V Enhancement, 6-Pin UF6 SSM6J402TU(TE85L,F
- RS Stock No.:
- 756-2779
- Mfr. Part No.:
- SSM6J402TU(TE85L,F
- Manufacturer:
- Toshiba
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
MYR22.68
FREE delivery for orders over RM 150.00
In Stock
- Plus 540 unit(s) shipping from 09 November 2026
- Plus 1,830 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 - 40 | MYR2.268 | MYR22.68 |
| 50 - 90 | MYR2.224 | MYR22.24 |
| 100 - 240 | MYR2.179 | MYR21.79 |
| 250 - 490 | MYR2.135 | MYR21.35 |
| 500 + | MYR2.093 | MYR20.93 |
*price indicative
- RS Stock No.:
- 756-2779
- Mfr. Part No.:
- SSM6J402TU(TE85L,F
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 2A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | UF6 | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 225mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Power Dissipation Pd | 500mW | |
| Typical Gate Charge Qg @ Vgs | 5.3nC | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 800mV | |
| Maximum Operating Temperature | 150°C | |
| Length | 1.7mm | |
| Height | 700μm | |
| Standards/Approvals | No | |
| Width | 2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 2A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type UF6 | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 225mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Power Dissipation Pd 500mW | ||
Typical Gate Charge Qg @ Vgs 5.3nC | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 800mV | ||
Maximum Operating Temperature 150°C | ||
Length 1.7mm | ||
Height 700μm | ||
Standards/Approvals No | ||
Width 2mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Dual MOSFET P-Channel SSM6Pxx, Toshiba
MOSFET Transistors, Toshiba
Related links
- Toshiba SSM6K403TU N-Channel Field Effect Transistor 20 V Enhancement, 6-Pin UF6 SSM6K403TU
- Toshiba Type P-Channel MOSFET 20 V Enhancement, 3-Pin UFM SSM3J135TU(TE85L)
- Toshiba SSM3 Type P-Channel MOSFET 30 V Enhancement, 3-Pin UFM SSM3J117TU(TE85L)
- Nexperia Isolated Trench MOSFET 2 Type P-Channel MOSFET 50 V Enhancement115
- Infineon Isolated OptiMOS P 2 Type P-Channel MOSFET 30 V Enhancement, 6-Pin TSOP BSL308PEH6327XTSA1
- Microchip MIC9405 Type P-Channel MOSFET 6 V Enhancement, 6-Pin SC-70 MIC94053YC6-TR
- Toshiba Type P-Channel MOSFET 60 VLF(T
- Toshiba 2SJ Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-346 2SJ305(F)
