Toshiba SSM3 Type P-Channel MOSFET, 2 A, 30 V Enhancement, 3-Pin UFM SSM3J117TU(TE85L)
- RS Stock No.:
- 639-5512
- Mfr. Part No.:
- SSM3J117TU(TE85L)
- Manufacturer:
- Toshiba
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
MYR21.87
Stock information currently inaccessible - Please check back later
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 - 10 | MYR2.187 | MYR21.87 |
| 20 - 40 | MYR2.173 | MYR21.73 |
| 50 - 90 | MYR2.151 | MYR21.51 |
| 100 - 190 | MYR2.134 | MYR21.34 |
| 200 + | MYR2.113 | MYR21.13 |
*price indicative
- RS Stock No.:
- 639-5512
- Mfr. Part No.:
- SSM3J117TU(TE85L)
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 2A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | UFM | |
| Series | SSM3 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 225mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 800mW | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Operating Temperature | 150°C | |
| Length | 2mm | |
| Height | 700μm | |
| Standards/Approvals | No | |
| Width | 1.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 2A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type UFM | ||
Series SSM3 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 225mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 800mW | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Operating Temperature 150°C | ||
Length 2mm | ||
Height 700μm | ||
Standards/Approvals No | ||
Width 1.7mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
MOSFET P-Channel, SSM3J Series, Toshiba
MOSFET Transistors, Toshiba
Related links
- Toshiba SSM3 N-Channel MOSFET 30 V Enhancement, 3-Pin UFM SSM3K116TU(TE85L)
- Toshiba Type P-Channel MOSFET 20 V Enhancement, 3-Pin UFM SSM3J135TU(TE85L)
- Toshiba Type P-Channel MOSFET 30 V EnhancementF
- Toshiba SSM3 N-Channel MOSFET 20 V EnhancementF)
- Toshiba SSM3 N-Channel MOSFET 30 V EnhancementF)
- Toshiba SSM3 N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-346 SSM3K15F(F)
- ROHM RTR020P02 Type P-Channel MOSFET 20 V Enhancement, 3-Pin TSMT RQ5C020TPTL
- ROHM RSR020P05HZG Type P-Channel MOSFET 45 V Enhancement, 3-Pin SOT-346 RSR020P05HZGTL
