Toshiba SSM3 N-Channel MOSFET, 100 mA, 30 V Enhancement, 3-Pin SSM SSM3K15FS(TE85L,F)
- RS Stock No.:
- 639-5562
- Mfr. Part No.:
- SSM3K15FS(TE85L,F)
- Manufacturer:
- Toshiba
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
MYR6.62
FREE delivery for orders over RM 150.00
In Stock
- 60 unit(s) ready to ship from another location
- Plus 490 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | MYR0.662 | MYR6.62 | - |
| 20 - 40 | MYR0.642 | MYR6.42 | 3% |
| 50 - 90 | MYR0.623 | MYR6.23 | 5% |
| 100 - 190 | MYR0.604 | MYR6.04 | 8% |
| 200 + | MYR0.586 | MYR5.86 | 11% |
*price indicative
- RS Stock No.:
- 639-5562
- Mfr. Part No.:
- SSM3K15FS(TE85L,F)
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 100mA | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | SSM | |
| Series | SSM3 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 7Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 100mW | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 800μm | |
| Length | 1.6mm | |
| Height | 700μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 100mA | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type SSM | ||
Series SSM3 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 7Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 100mW | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 800μm | ||
Length 1.6mm | ||
Height 700μm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
MOSFET N-Channel, SSM3K Series, Toshiba
MOSFET Transistors, Toshiba
Related links
- Toshiba SSM3 N-Channel MOSFET 20 V EnhancementF)
- Toshiba SSM3 N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-346 SSM3K15F(F)
- Toshiba SSM3 N-Channel MOSFET 30 V Enhancement, 3-Pin UFM SSM3K116TU(TE85L)
- Toshiba N-Channel MOSFET 30 V EnhancementF)
- Toshiba N-Channel MOSFET 30 V EnhancementLF(T
- Toshiba N-Channel MOSFET 30 V EnhancementLF(T
- Toshiba SSM3 Type P-Channel MOSFET 30 V Enhancement, 3-Pin UFM SSM3J117TU(TE85L)
- Toshiba N-Channel MOSFET 50 V Enhancement, 3-Pin USM SSM3K17FU(F)
