Toshiba N-Channel MOSFET, 100 mA, 30 V Enhancement, 3-Pin SC-70 SSM3K15FU(TE85L,F)
- RS Stock No.:
- 184-701
- Mfr. Part No.:
- SSM3K15FU(TE85L,F)
- Manufacturer:
- Toshiba
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
MYR15.45
FREE delivery for orders over RM 150.00
Last RS stock
- 350 left, ready to ship from another location
- Final 500 unit(s) shipping from 13 November 2026
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | MYR0.618 | MYR15.45 | - |
| 50 - 100 | MYR0.604 | MYR15.10 | 2% |
| 125 - 225 | MYR0.587 | MYR14.68 | 5% |
| 250 - 475 | MYR0.57 | MYR14.25 | 7% |
| 500 + | MYR0.552 | MYR13.80 | 10% |
*price indicative
- RS Stock No.:
- 184-701
- Mfr. Part No.:
- SSM3K15FU(TE85L,F)
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 100mA | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | SC-70 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 4Ω | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.4V | |
| Maximum Power Dissipation Pd | 150mW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Operating Temperature | 150°C | |
| Height | 900μm | |
| Standards/Approvals | No | |
| Width | 1.25mm | |
| Length | 2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 100mA | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type SC-70 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 4Ω | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.4V | ||
Maximum Power Dissipation Pd 150mW | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Operating Temperature 150°C | ||
Height 900μm | ||
Standards/Approvals No | ||
Width 1.25mm | ||
Length 2mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
MOSFET N-Channel, SSM3K Series, Toshiba
MOSFET Transistors, Toshiba
Related links
- Toshiba N-Channel MOSFET 30 V EnhancementLF(T
- Toshiba SSM3 N-Channel MOSFET 30 V EnhancementF)
- Toshiba N-Channel MOSFET 30 V EnhancementLF(T
- Toshiba SSM3 N-Channel MOSFET 20 V EnhancementF)
- Nexperia NX3008NBKW N-Channel MOSFET 30 V Enhancement115
- Vishay Si1302DL N-Channel MOSFET 30 V Enhancement, 3-Pin SC-70 SI1302DL-T1-E3
- onsemi NTS4001N N-Channel Small Signal MOSFET 30 V Enhancement Mode, 3-Pin SC-70 NTS4001NT1G
- Toshiba SSM3 N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-346 SSM3K15F(F)
