Toshiba 2SJ Type P-Channel MOSFET, 200 mA, 30 V Enhancement, 3-Pin SOT-346 2SJ305(F)
- RS Stock No.:
- 601-1905
- Mfr. Part No.:
- 2SJ305(F)
- Manufacturer:
- Toshiba
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
MYR19.35
FREE delivery for orders over RM 150.00
In Stock
- 20 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 - 10 | MYR1.935 | MYR19.35 |
| 20 - 40 | MYR1.895 | MYR18.95 |
| 50 - 90 | MYR1.839 | MYR18.39 |
| 100 - 190 | MYR1.785 | MYR17.85 |
| 200 + | MYR1.731 | MYR17.31 |
*price indicative
- RS Stock No.:
- 601-1905
- Mfr. Part No.:
- 2SJ305(F)
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 200mA | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | SOT-346 | |
| Series | 2SJ | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 4Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Power Dissipation Pd | 200mW | |
| Maximum Operating Temperature | 150°C | |
| Length | 2.9mm | |
| Standards/Approvals | No | |
| Height | 1.1mm | |
| Width | 1.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 200mA | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type SOT-346 | ||
Series 2SJ | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 4Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Power Dissipation Pd 200mW | ||
Maximum Operating Temperature 150°C | ||
Length 2.9mm | ||
Standards/Approvals No | ||
Height 1.1mm | ||
Width 1.5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
MOSFET P-Channel, 2SJ Series, Toshiba
MOSFET Transistors, Toshiba
Related links
- Toshiba 2SK N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-346 2SK2009(F)
- DiodesZetex DMP Type P-Channel MOSFET 30 V Enhancement, 3-Pin X2-DFN DMP32D9UFO-7B
- Nexperia NX3008PBKW Type P-Channel MOSFET 30 V Enhancement115
- Nexperia NX3008PBKW Type P-Channel MOSFET 30 V Enhancement, 3-Pin SC-70
- ROHM RU1C002ZP Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-323 RU1C002ZPTCL
- ROHM RZM002P02 Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-723 RZM002P02T2L
- Toshiba SSM3 N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-346 SSM3K15F(F)
- Microchip Type P-Channel MOSFET 350 V MOSFET, 3-Pin SOT-23 TP5335K1-G
