Toshiba 2SK N-Channel MOSFET, 200 mA, 30 V Enhancement, 3-Pin SOT-346 2SK2009(F)
- RS Stock No.:
- 601-1983
- Mfr. Part No.:
- 2SK2009(F)
- Manufacturer:
- Toshiba
Get a bulk buy discount
Add 20 more to save MYR0.66
View bulk pricing optionsSubtotal (1 pack of 10 units)*
MYR15.64
FREE delivery for orders over RM 150.00
In Stock
- 210 unit(s) ready to ship from another location
- Plus 2,010 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | MYR1.564 | MYR15.64 | - |
| 20 - 40 | MYR1.531 | MYR15.31 | MYR0.66 |
| 50 - 90 | MYR1.484 | MYR14.84 | MYR4.00 |
| 100 - 190 | MYR1.448 | MYR14.48 | MYR11.60 |
| 200 + | MYR1.419 | MYR14.19 | MYR29.00 |
*price indicative
- RS Stock No.:
- 601-1983
- Mfr. Part No.:
- 2SK2009(F)
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 200mA | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | SOT-346 | |
| Series | 2SK | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 2Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Power Dissipation Pd | 200mW | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 1.5mm | |
| Height | 1.1mm | |
| Length | 2.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 200mA | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type SOT-346 | ||
Series 2SK | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 2Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Power Dissipation Pd 200mW | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 1.5mm | ||
Height 1.1mm | ||
Length 2.9mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
MOSFET N-Channel, 2SK Series, Toshiba
MOSFET Transistors, Toshiba
Related links
- Toshiba 2SK N-Channel MOSFET 60 V Enhancement, 3-Pin SC-59 2SK1062(F)
- Toshiba 2SJ Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-346 2SJ305(F)
- Toshiba SSM3 N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-346 SSM3K15F(F)
- Toshiba 2SK208-R(TE85L Single N-Channel JFET-Channel JFET 3-Pin SOT-346
- Toshiba 2SK209-Y(TE85L Single N-Channel JFET-Channel JFET 3-Pin SOT-346
- ROHM RUR040N02HZG N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-346
- ROHM RTR030N05HZG N-Channel MOSFET 45 V Enhancement, 3-Pin SOT-346
- ROHM RSR020N06HZG N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-346
