Toshiba DTMOSIV-H N-Channel MOSFET, 61.8 A, 600 V Enhancement, 3-Pin TO-247 TK62N60X,S1F(S
- RS Stock No.:
- 125-0586
- Mfr. Part No.:
- TK62N60X,S1F(S
- Manufacturer:
- Toshiba
This image is representative of the product range
Add 5 more to save MYR16.40
View bulk pricing optionsSubtotal (1 unit)*
MYR65.90
FREE delivery for orders over RM 150.00
- 15 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 13 November 2026
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR65.90 | - |
| 5 - 9 | MYR62.62 | MYR16.40 |
| 10 - 24 | MYR57.22 | MYR86.80 |
| 25 - 49 | MYR52.14 | MYR344.00 |
| 50 + | MYR47.92 | MYR899.00 |
*price indicative
- RS Stock No.:
- 125-0586
- Mfr. Part No.:
- TK62N60X,S1F(S
- Manufacturer:
- Toshiba
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 61.8A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Package Type | TO-247 | |
| Series | DTMOSIV-H | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 40mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | -1.7V | |
| Maximum Power Dissipation Pd | 400W | |
| Typical Gate Charge Qg @ Vgs | 135nC | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 15.94mm | |
| Height | 20.95mm | |
| Width | 5.02mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 61.8A | ||
Maximum Drain Source Voltage Vds 600V | ||
Package Type TO-247 | ||
Series DTMOSIV-H | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 40mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf -1.7V | ||
Maximum Power Dissipation Pd 400W | ||
Typical Gate Charge Qg @ Vgs 135nC | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 15.94mm | ||
Height 20.95mm | ||
Width 5.02mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
MOSFET N-Channel, TK6 & TK7 Series, Toshiba
MOSFET Transistors, Toshiba
Related links
- Toshiba DTMOSIV N-Channel MOSFET 650 V EnhancementS1F(S
- Toshiba TK N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
- Toshiba TK090N65Z N-Channel MOSFET 650 V EnhancementS1F(S
- Toshiba TK N-Channel MOSFET 650 V EnhancementS1F(S
- Toshiba DTMOSIV N-Channel MOSFET 600 V EnhancementS1VF(S
- Toshiba DTMOSIV N-Channel MOSFET 600 V EnhancementS1VF(S
- Toshiba DTMOSIV N-Channel MOSFET 600 V EnhancementS1VF(S
- Toshiba DTMOSIV N-Channel MOSFET 600 V EnhancementS1VF(S
