Toshiba DTMOSIV N-Channel MOSFET, 30.8 A, 600 V Enhancement, 3-Pin TO-247 TK31N60W5,S1VF(S

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save MYR22.75

View bulk pricing options

Subtotal (1 pack of 2 units)*

MYR65.35

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
2 - 8MYR32.675MYR65.35-
10 - 18MYR30.40MYR60.80MYR22.75
20 - 48MYR27.52MYR55.04MYR103.10
50 - 98MYR25.17MYR50.34MYR375.25
100 +MYR23.155MYR46.31MYR952.00

*price indicative

Packaging Options:
RS Stock No.:
125-0565
Mfr. Part No.:
TK31N60W5,S1VF(S
Manufacturer:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

30.8A

Maximum Drain Source Voltage Vds

600V

Package Type

TO-247

Series

DTMOSIV

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

99mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

-30V, +30V

Typical Gate Charge Qg @ Vgs

105nC

Maximum Power Dissipation Pd

230W

Forward Voltage Vf

-1.7V

Maximum Operating Temperature

150°C

Height

20.95mm

Length

15.94mm

Standards/Approvals

No

Width

5.02mm

Automotive Standard

No

COO (Country of Origin):
JP

MOSFET N-Channel, TK3x Series, Toshiba


MOSFET Transistors, Toshiba


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy