Toshiba DTMOSIV N-Channel MOSFET, 15.8 A, 600 V Enhancement, 3-Pin TO-247 TK16N60W5,S1VF(S
- RS Stock No.:
- 125-0543
- Mfr. Part No.:
- TK16N60W5,S1VF(S
- Manufacturer:
- Toshiba
This image is representative of the product range
Add 25 more to save MYR23.55
View bulk pricing optionsSubtotal (1 pack of 5 units)*
MYR67.32
FREE delivery for orders over RM 150.00
- Shipping from 08 March 2027
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | MYR13.464 | MYR67.32 | - |
| 25 - 45 | MYR12.522 | MYR62.61 | MYR23.55 |
| 50 - 120 | MYR11.346 | MYR56.73 | MYR105.90 |
| 125 - 245 | MYR10.372 | MYR51.86 | MYR386.50 |
| 250 + | MYR9.554 | MYR47.77 | MYR977.50 |
*price indicative
- RS Stock No.:
- 125-0543
- Mfr. Part No.:
- TK16N60W5,S1VF(S
- Manufacturer:
- Toshiba
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 15.8A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Package Type | TO-247 | |
| Series | DTMOSIV | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 230mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Typical Gate Charge Qg @ Vgs | 43nC | |
| Maximum Power Dissipation Pd | 130W | |
| Forward Voltage Vf | -1.7V | |
| Maximum Operating Temperature | 150°C | |
| Height | 20.95mm | |
| Length | 15.94mm | |
| Standards/Approvals | No | |
| Width | 5.02mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 15.8A | ||
Maximum Drain Source Voltage Vds 600V | ||
Package Type TO-247 | ||
Series DTMOSIV | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 230mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Typical Gate Charge Qg @ Vgs 43nC | ||
Maximum Power Dissipation Pd 130W | ||
Forward Voltage Vf -1.7V | ||
Maximum Operating Temperature 150°C | ||
Height 20.95mm | ||
Length 15.94mm | ||
Standards/Approvals No | ||
Width 5.02mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
MOSFET Transistors, Toshiba
Related links
- Toshiba DTMOSIV N-Channel MOSFET 600 V EnhancementS1VX(S
- Toshiba DTMOSIV N-Channel MOSFET 600 V EnhancementS1VQ(O
- Toshiba DTMOSIV N-Channel MOSFET 600 V EnhancementS1VF(S
- Toshiba DTMOSIV N-Channel MOSFET 600 V EnhancementS1VF(S
- Toshiba DTMOSIV N-Channel MOSFET 600 V EnhancementS1VF(S
- Toshiba DTMOSIV N-Channel MOSFET 650 V EnhancementS1F(S
- Toshiba DTMOSIV N-Channel MOSFET 600 V EnhancementRVQ(S
- Toshiba DTMOSIV N-Channel MOSFET 600 V EnhancementS1X(S
